KYOCERA AVX Rectifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging

KYOCERA AVX Rectifiers DIODE FAST RECOVERY 400V 1A SOD-128 2.146In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT SMA 400 V 1.57 A Fast Recovery Rectifiers Single 1.25 V 20 A 10 uA 30 ns - 55 C + 150 C ME Reel, Cut Tape, MouseReel

KYOCERA AVX Rectifiers DIODE SCHOTTKY 30V 1 A SOD-128 4.879In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT SMA 30 V 1.57 A Standard Recovery Rectifier Single 450 mV 20 A 100 uA - 55 C + 150 C ME Reel, Cut Tape, MouseReel
KYOCERA AVX Rectifiers DIODE FAST RECOVERY 200V 0.5A SOD-123FL 2.801In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT SOD123-2 200 V 790 mA Fast Recovery Rectifiers Single 950 mV 20 A 10 uA 30 ns - 55 C + 150 C MP Reel, Cut Tape, MouseReel
KYOCERA AVX Rectifiers DIODE GENERAL PURPOS E 400V 0.5A SOD-123F 5.986In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT SOD123-2 400 V 785 mA Standard Recovery Rectifier Single 1.1 V 10 A 10 uA - 55 C + 150 C MP Reel, Cut Tape, MouseReel
KYOCERA AVX MC03FA40
KYOCERA AVX Rectifiers DIODE FAST RECOVERY 400V 3A nSMC_FL 7.497In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT nSMC-2 400 V 3 A Fast Recovery Rectifiers Single 1.25 V 45 A 10 uA 30 ns - 55 C + 150 C MC Reel, Cut Tape, MouseReel
KYOCERA AVX Rectifiers DIODE FAST RECOVERY 600V 0.4A SOD-123FL 8.353In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT SOD123-2 600 V 630 mA Fast Recovery Rectifiers Single 1.32 V 20 A 10 uA 40 ns - 55 C + 150 C MP Reel, Cut Tape, MouseReel
KYOCERA AVX ME03EA03
KYOCERA AVX Rectifiers DIODE SCHOTTKY 30V 3 A SOD-128 2.766In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT SMA 30 V 4.71 A Standard Recovery Rectifier Single 450 mV 60 A 300 uA - 55 C + 150 C ME Reel, Cut Tape, MouseReel
KYOCERA AVX ME03EA06
KYOCERA AVX Rectifiers DIODE SCHOTTKY 60V 3 A SOD-128 6.521In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMA 60 V 4.71 A Standard Recovery Rectifier Single 570 mV 60 A 200 uA - 55 C + 150 C ME Reel, Cut Tape, MouseReel
KYOCERA AVX ME03EA045
KYOCERA AVX Rectifiers DIODE SCHOTTKY 45V 3 A SOD-128 11.733In Stock
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT SMA 45 V 4.71 A Standard Recovery Rectifier Single 550 mV 60 A 200 uA - 55 C + 150 C ME Reel, Cut Tape, MouseReel
KYOCERA AVX Rectifiers DIODE FAST RECOVERY 600V 1A SOD-128 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 6.000

SMD/SMT SMA 600 V 1.57 A Fast Recovery Rectifiers Single 1.39 V 20 A 10 uA 80 ns - 55 C + 150 C ME Reel, Cut Tape, MouseReel