Central Semiconductor Rectifiers

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Central Semiconductor Rectifiers 1Amp 1300Vrrm 1300Vr 910Vrms 30A Ifsm 109.561In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 1.3 kV 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 30 A 5 uA 75 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 5.0A 600V Hyperfast 22ns 1.2uA 1.6Vf 19.182In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TLM-364-3 600 V 10 A Hyper Fast Recovery Rectifier Single 1.6 V 150 A 1.2 uA 22 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 1Amp 1000Vrrm 1000Vr 700Vrms 30A Ifsm 20.520In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA-2 1 kV 1 A Fast Recovery Rectifiers Single 1.1 V 30 A 50 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers UF Rect 200V 1A 25.826In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB 200 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 1Amp 600Vrrm 600Vr 420Vrms 30A Ifsm 13.304In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers Hyperfast Recovery 1.0 Amp 400V 20ns 3.323In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT SMAFL 400 V 1 A Hyper Fast Recovery Rectifier Single 1.1 V 30 A 1 A 20 ns - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 2Amp 1000Vrrm 1000Vr 700Vrms 60A Ifsm 408In Stock
Min.: 1
Mult.: 1

SMD/SMT SMB 1 kV 2 A Fast Recovery Rectifiers Single 1.1 V 60 A 5 uA 2.5 us - 65 C + 150 C Bulk

Central Semiconductor Rectifiers 6A 200V 2.257In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DPAK 200 V 6 A Ultra Fast Recovery Rectifiers Single 1.25 V 70 A 20 uA 35 ns - 65 C + 150 C Reel, Cut Tape
Central Semiconductor Rectifiers 600V, 30A Super Junction Rectifier 1.199In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.8 V 175 A 250 uA 45 ns - 55 C + 150 C Tube
Central Semiconductor Rectifiers 1Amp 1000Vrrm 1000Vr 700Vrms 30A Ifsm 12.476In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 1 kV 1 A Fast Recovery Rectifiers Single 1.1 V 30 A 10 uA - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers SMA 600V 1A FAST 8.660In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.4 V 30 A 5 uA 75 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 1Amp 1000Vrrm 1000Vr 700Vrms 30A Ifsm 8.974In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 5 uA 100 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 600V, 15A Super Junction Rectifier 509In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.8 V 140 A 100 uA 40 ns - 55 C + 150 C Tube
Central Semiconductor Rectifiers SMB GP Rect 7.592In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 1Amp 100Vrrm 100Vr 70Vrms 30A Ifsm 7.734In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 100 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 5 uA 35 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 3Amp 200Vrrm 200Vr 140Vrms 200A IFSM 6.698In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC 200 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 3Amp 600Vrrm 600Vr 420Vrms 200A IFSM 4.859In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC 600 V 3 A Standard Recovery Rectifier Single 1.2 V 200 A 5 uA - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers SMD ULTRA FAST RECTIFIER 1.546In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 1 kV 3 A Ultra Fast Recovery Rectifiers Single 2 V 100 A 5 uA 100 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers Ultra Fast 3.0 Amp 1000Vrrm 1000Vr 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 150 A 5 uA 100 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 25ns Hyperfast Rec 5.0 Amp 600V 16.165In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMC 600 V 5 A Hyper Fast Recovery Rectifier Single 1.55 V 100 A 1 uA 20 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 600V 1A GEN PURPOSE 6.226In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOD-123F-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 1A Rectifier 1000Vrrm 30A 830In Stock
6.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 65 C + 150 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 1Amp 600Vrrm 600Vr 420Vrms 30A Ifsm 822In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 600 V 1 A Fast Recovery Rectifiers Single 1.1 V 30 A 10 uA - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers 1Amp 400Vrrm 400Vr 280Vrms 30A Ifsm 3.285In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT SMA 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 50 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Central Semiconductor Rectifiers SMB 100V 2A FAST 2.723In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SMB-2 100 V 2 A Ultra Fast Recovery Rectifiers Single 1 V 50 A 10 uA 100 ns - 65 C + 150 C Reel, Cut Tape, MouseReel