Vishay General Semiconductor Rectifiers

Results: 2.657
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 3A, 400V, SMC, STD GPP, SM RECT 1.200In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AB-2 400 V 3 A Glass Passivated Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 175 C S3G
Vishay General Semiconductor Rectifiers 1A, 1000V,SM Ultrafast RECT,SMA 11.300In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AC-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 75 ns - 55 C + 150 C US1M
Vishay General Semiconductor Rectifiers 1.0 Amp 1000 Volt 685.300In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 55 C + 150 C S1x Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers Rectifiers 4.805In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-214AA-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 900 mV 50 A 10 uA 30 ns - 55 C + 150 C ES2
Vishay General Semiconductor Rectifiers 400 Volt 1.0 Amp 8.763In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Through Hole DO-204AL 400 V 1 A Standard Recovery Rectifier Single 1 V 30 A 1 uA 2 us - 65 C + 175 C DO-41 Ammo Pack
Vishay General Semiconductor Rectifiers Vr/400V Io/1A Glass Passivated 9.322In Stock
Min.: 1
Mult.: 1
Reel: 5.500

Through Hole DO-41 400 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 2 us - 65 C + 175 C DO-41 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 3.0 Amp 600 Volt 5.066In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.6 V 90 A 20 uA 30 ns - 40 C + 150 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 3A 800V Ultrafast 3.973In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 800 V 3 A Fast Recovery Rectifiers Single Cathode Dual Anode 2.27 V 45 A 400 nA 58 ns - 55 C + 175 C AU3P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 2.0 Amp 200 Volt 14 29.939In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT DO-214AC(SMA) 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 35 A 1 uA 25 ns - 55 C + 150 C BYG22 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1400 Volt 3.0 Amp Glass Passivated 2.375In Stock
Min.: 1
Mult.: 1
Reel: 1.400

Through Hole DO-201AD 1.4 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 15 us - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 6A,100V,PLASTIC RECT 3.358In Stock
Min.: 1
Mult.: 1
Reel: 300

Through Hole P600 100 V 6 A Standard Recovery Rectifier Single 1.3 V 400 A 5 uA 2.5 us - 50 C + 150 C Ammo Pack
Vishay General Semiconductor Rectifiers 3 Amp 100 Volts ESD PROTECTION 17.184In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-221AC-2 100 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers Vr/200V Io/1A Glass Passivated 12.243In Stock
Min.: 1
Mult.: 1
Reel: 5.500

Through Hole DO-204AL-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA 2 us - 65 C + 175 C DO-41 Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1.0 Amp 1000 Volt 14.457In Stock
Min.: 1
Mult.: 1
Reel: 5.500

Through Hole DO-204AL 1 kV 1 A Standard Recovery Rectifier Single 1.2 V 25 A 1 uA - 65 C + 160 C 1N4249GP Reel, Cut Tape
Vishay General Semiconductor Rectifiers 2.0 Amp 1600 Volt 12.014In Stock
Min.: 1
Mult.: 1
Reel: 5.500

Through Hole DO-204AL 1.6 kV 360 mA Standard Recovery Rectifier Single 1.6 V 15 A 1 uA 2 us - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 4A 200V 5.916In Stock
Min.: 1
Mult.: 1
Reel: 1.500
SMD/SMT SMPC (TO-277A-3) 200 V 4 A Standard Recovery Rectifier Single Cathode Dual Anode 1.044 V 100 A 350 nA 1.8 us - 55 C + 175 C AS4P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1500 Volt 1.5 Amp Glass Passivated 3.994In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole DO-204AC(DO-15) 1.5 kV 1.5 A Standard Recovery Rectifier Single 1.1 V 40 A 5 uA 20 us - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 600 Volt 1.5A 250ns 50 Amp IFSM 13.776In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Through Hole DO-204AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 250 ns - 65 C + 175 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 1A 200V ESD Prot SMF Rectifier 30.250In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DO-219AB-2 200 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 20A, 600V, ESD PROTECTION, SMPD 3.776In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TO-263AC-3 600 V 20 A Standard Recovery Rectifier Single 1.03 V 150 A 25 uA 3 us - 55 C + 175 C SE20D Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3 Amp 400 Volts ESD PROTECTION 15.462In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT DO-221AC-2 400 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.0 Amp 1000 Volt Glass Passivated 9.625In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Through Hole DO-41-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 65 C + 175 C DO-41 Ammo Pack
Vishay General Semiconductor Rectifiers 1.0 Amp 100 Volt Glass Passivated 12.195In Stock
Min.: 1
Mult.: 1
Reel: 5.500

Through Hole DO-204AL-2 1 A Standard Recovery Rectifier Single 1.2 V 30 A 5 uA 200 ns - 65 C + 175 C 1N4934GP Reel, Cut Tape
Vishay General Semiconductor Rectifiers 3A 1000V Ultrafast 4.817In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT SMPC (TO-277A-3) 1 kV 3 A Fast Recovery Rectifiers Single Cathode Dual Anode 2.27 V 45 A 400 nA 58 ns - 55 C + 175 C AU3P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 400 Volt 1.0A 150ns Glass Passivated 17.884In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT DO-213AB(GL41) 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 50 uA 150 ns - 65 C + 175 C BYM11 Reel, Cut Tape, MouseReel