Microchip / Microsemi Rectifiers

Results: 966
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi Rectifiers 1000V 1A UFR,FRR THT 112In Stock
Min.: 1
Mult.: 1
No
Through Hole 1 kV 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 500 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1000V 1A UFR,FRR SQ SMT 29In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A Bulk
Microchip / Microsemi Rectifiers 220V UFR,FRR SQ SMT 70In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 220 V 2 A Fast Recovery Rectifiers Single 1.6 V 20 A 500 nA 45 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 440V UFR,FRR SQ SMT 12In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT 82In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 200 V 1 A Fast Recovery Rectifiers Single 1.3 V 15 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR SQ SMT 34In Stock
142On Order
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 Bulk
Microchip / Microsemi Rectifiers 400V 1A UFR,FRR THT 22In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 Bulk
Microchip / Microsemi Rectifiers 600V 1A Std Rectifier THT 90In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 600 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 1000V 1A UFR,FRR SQ SMT 111In Stock
Min.: 1
Mult.: 1
No
SMD/SMT D-5A Bulk
Microchip / Microsemi Rectifiers 110V 1A UFR,FRR THT 164In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 2.5 A Bulk
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR SQ SMT 122In Stock
240Expected 3/9/2026
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 150 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 A 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi JAN1N4454-1
Microchip / Microsemi Rectifiers 75V 200mA Signal or Computer Diode 1.280In Stock
Min.: 1
Mult.: 1
No
Through Hole 200 mA Single 1 V 4 A 100 nA 4 ns - 55 C + 175 C Bulk
Microchip / Microsemi JAN1N4454UR-1
Microchip / Microsemi Rectifiers 75V 200mA Signal or Computer Diode Round-End 139In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 200 mA Single 1 V 4 A 100 nA 4 ns - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N4454UR-1
Microchip / Microsemi Rectifiers 75V 200mA Signal or Computer Diode Round-End 36In Stock
Min.: 1
Mult.: 1
No
SMD/SMT 200 mA Single 1 V 4 A 100 nA 4 ns - 55 C + 175 C Bulk
Microchip / Microsemi JANTX1N5806US/TR
Microchip / Microsemi Rectifiers 150V 1A UFR,FRR SQ SMT TR 106In Stock
Min.: 1
Mult.: 1
Reel: 106
No
Reel, Cut Tape, MouseReel
Microchip / Microsemi JANTXV1N6627U
Microchip / Microsemi Rectifiers 440V UFR,FRR SQ SMT 7In Stock
Min.: 1
Mult.: 1
No
Through Hole D-5B-2 400 V 4 A Fast Recovery Rectifiers Single 1.5 V 75 A 2 uA 45 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 1000V 1A Std Rectifier THT 117In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 1 kV 1 A Standard Recovery Rectifier Single 600 mV 30 A 1 uA 8.3 ms - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 400V 1A Std Rectifier THT TR 3In Stock
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 400 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier SQ SMT 39In Stock
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 200 V 500 mA Standard Recovery Rectifier Single 1.3 V 30 A 25 uA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi JANS1N5420
Microchip / Microsemi Rectifiers 660V 3A UFR,FRR THT 1In Stock
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 600 V 9 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 400 ns - 65 C + 175 C Tray
Microchip / Microsemi JANTX1N6628U
Microchip / Microsemi Rectifiers 660V UFR,FRR SQ SMT 31In Stock
Min.: 1
Mult.: 1
No
Through Hole D-5B-2 600 V 4 A Fast Recovery Rectifiers Single 1.5 V 75 A 2 uA 45 ns - 65 C + 150 C Bulk
Microchip / Microsemi Rectifiers 1000V 1A UFR,FRR THT
2.381Expected 5/25/2026
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 1 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 1 uA 5 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 1000A 1V Std Rectifier THT
20.555On Order
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 1 kV 1 A Standard Recovery Rectifier Single 800 mV 30 A 500 mA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 150V 3A UFR,FRR SQ SMT
2.335Expected 7/13/2026
Min.: 1
Mult.: 1
No
SMD/SMT 150 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier THT Lead-Time 24 Weeks
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 200 V 1 A Standard Recovery Rectifier Single 600 mV 30 A 1 uA 8.3 ms - 65 C + 175 C Bulk