STMicroelectronics Diodes & Rectifiers

Results: 1.559
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Vr - Reverse Voltage Vf - Forward Voltage If - Forward Current
STMicroelectronics Rectifiers 3.0 Amp 1000 Volt 19.119In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Rectifiers SMD/SMT SMC 1 kV 1.7 V 3 A
STMicroelectronics Rectifiers Automotive ultrafast rectifier 13.458In Stock
21.000Expected 6/1/2026
Min.: 1
Mult.: 1
Reel: 3.000

Rectifiers SMD/SMT SOD128-Flat-2 200 V 720 mV 3 A
STMicroelectronics Rectifiers RECTIFIER 12.643In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Rectifiers SMD/SMT SMB 600 V 1.7 V 3 A
STMicroelectronics Rectifiers Automotive 600 V, 3 A Turbo 2 Ultrafast Diode 5.573In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Rectifiers SMD/SMT SMBFlat 600 V 1.9 V 3 A
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 8.015In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Rectifiers SMD/SMT DPAK 200 V 950 mV 4 A
STMicroelectronics Rectifiers Turbo 2 ultrafast HV rectifier 7.884In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Rectifiers SMD/SMT TO-252-3 600 V 1.85 V 5 A
STMicroelectronics Rectifiers 5 Amp 600 Volt 6.503In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220FPAC 600 V 1.3 V 5 A
STMicroelectronics Rectifiers Hi EFFICIENCY ULTRAFAST DIODE 445In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TOP-3 200 V 1.05 V 60 A
STMicroelectronics Rectifiers 2x30 Amp 200 Volt 865In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 200 V 1.05 V 60 A
STMicroelectronics Rectifiers 2X30 Amp 300 Volt BULK 2.797In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 300 V 1.25 V 60 A
STMicroelectronics Rectifiers high voltage diode 302In Stock
Min.: 1
Mult.: 1

Rectifiers Screw Mount ISOTOP 600 V 1.85 V 60 A
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 612In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 1 kV 2 V 60 A
STMicroelectronics Rectifiers Automotive Ultrafast 60A 1000V 1.3VF 49n 2.703In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 1 kV 2 V 60 A
STMicroelectronics Rectifiers RECTIFIER 883In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole DO-247-2 600 V 1.55 V 60 A
STMicroelectronics Rectifiers Turbo 2 Ultrafast 2 x 30A 300V 25ns 1.715In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-247 300 V 1.45 V 60 A
STMicroelectronics Rectifiers high voltage diode 134In Stock
Min.: 1
Mult.: 1

Rectifiers Screw Mount ISOTOP 1 kV 2 V 60 A
STMicroelectronics Rectifiers high voltage diode 173In Stock
Min.: 1
Mult.: 1

Rectifiers Screw Mount ISOTOP 1 kV 2 V 60 A
STMicroelectronics Rectifiers High Effecientcy Rectifier 4.455In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Rectifiers SMD/SMT D2-PAK 200 V 950 mV 8 A
STMicroelectronics Rectifiers high voltage diode 7.570In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole TO-220FPAC 1 kV 2 V 8 A
STMicroelectronics Rectifiers Ultrafast Recovery 1200 V Diode 3.448In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Rectifiers SMD/SMT D2-PAK 1.2 kV 2.2 V 8 A
STMicroelectronics Rectifiers high voltage diode 137In Stock
Min.: 1
Mult.: 1

Rectifiers Through Hole ISOTOP 1.2 kV 2.1 V 90 A
STMicroelectronics ESD Protection Diodes / TVS Diodes Data Line Protect 11.985In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-8
STMicroelectronics ESD Protection Diodes / TVS Diodes High Speed Interface Protection Low Cap 77.615In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOT-666-6 1.1 V
STMicroelectronics ESD Protection Diodes / TVS Diodes 2 Line 2.5pF 10nA USB 2.0 Automotive 31.830In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SC-59-6 (SOT-23-6) 1.1 V
STMicroelectronics ESD Protection Diodes / TVS Diodes Low Cap ESD Protect 88.201In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SC-59-6 (SOT-23-6) 860 mV