Analog Devices Inc. Digital to Analog Converters - DAC

Results: 5.036
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resolution Sampling Rate Number of Channels Settling Time Output Type Interface Type Analogue Supply Voltage Digital Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices / Maxim Integrated Digital to Analog Converters - DAC 12-Bit, 500Msps Interpolating and Modula 1.857In Stock
Min.: 1
Mult.: 1

MAX5893 12 bit 500 MS/s 2 Channel Parallel - 40 C + 85 C SMD/SMT QFN-EP-68 Tube
Analog Devices Digital to Analog Converters - DAC 16bit 1.5LSB buffered DAC in SOT23 1.381In Stock
Min.: 1
Mult.: 1
Reel: 500

AD5060 16 bit 250 kS/s 1 Channel 4 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC I2C 8-BIT Vout DAC I.C. 6.656In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5301 8 bit 167 kS/s 1 Channel 6 us Voltage Buffered 2-Wire, I2C 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 8-BIT QUAD I2C DAC I.C. 3.966In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5305 8 bit 167 kS/s 4 Channel 6 us Voltage Buffered 2-Wire 2.5 V to 5.5 V 2.5 V to 5.5 V - 40 C + 105 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 10-BIT QUAD I2C DAC I.C. 3.736In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5315 10 bit 143 kS/s 4 Channel 7 us Voltage Buffered 2-Wire 2.5 V to 5.5 V 2.5 V to 5.5 V - 40 C + 105 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 12-BIT QUAD I2C DAC I.C. 2.700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5325 12 bit 125 kS/s 4 Channel 8 us Voltage Buffered 2-Wire 2.5 V to 5.5 V 2.5 V to 5.5 V - 40 C + 105 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Dual 12-bit Parallel Iout DAC I.C. 1.563In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5447 12 bit 21.3 MS/s 2 Channel 80 ns Current Parallel 2.5 V to 5.5 V 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT TSSOP-24 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Dual 16-Bit I-Out DAC 1.078In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5545 16 bit 2 MS/s 2 Channel 500 ns 3-Wire - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Single 2.7-5.5V 12bit I2C DAC in SC-70 4.148In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD5622 12 bit 1.7 MS/s 1 Channel 6 us Voltage Buffered I2C 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 12-BIT CMOS DACPORT IC 431In Stock
Min.: 1
Mult.: 1

AD7248A 12 bit 1 Channel 10 us Voltage Buffered Parallel 14.25 V to 15.75 V 14.25 V to 15.75 V - 40 C + 85 C Through Hole PDIP-20 Tube
Analog Devices Digital to Analog Converters - DAC 12-BIT 3V/5V D/A I.C. 1.356In Stock
Min.: 1
Mult.: 1

AD7564 12 bit 1.8 MS/s 4 Channel 550 ns Current Serial 3.3 V to 5 V 3.3 V to 5 V - 40 C + 85 C SMD/SMT SOIC-28 Tube
Analog Devices Digital to Analog Converters - DAC 14-Bit, 125 MSPS+ TxDAC DAC 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD9754 14 bit 125 MS/s 1 Channel 35 ns Current Parallel 5 V 5 V - 40 C + 85 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 16-B R2R uP DACs in SO-8 Package 2.351In Stock
Min.: 1
Mult.: 1

LTC1655 16 bit 1 Channel 20 us Voltage 3-Wire, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V 0 C + 70 C SMD/SMT SOIC-8 Tube

Analog Devices / Maxim Integrated Digital to Analog Converters - DAC Voltage-Output, 12-Bit DAC with Internal 1.445In Stock
Min.: 1
Mult.: 1

MAX508B 12 bit 1 Channel 5 us Voltage Buffered Parallel - 15.75 V to 0 V, 11.4 V to 15.75 V - 15.75 V to 0 V, 11.4 V to 15.75 V 0 C + 70 C Through Hole PDIP-20 Tube
Analog Devices Digital to Analog Converters - DAC 16bit 1LSB buffered DAC in SOT23 1.454In Stock
Min.: 1
Mult.: 1
Reel: 500

AD5060 16 bit 250 kS/s 1 Channel 4 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 8-BIT IOUT DAC PARELLED INT/FACE I.C. 6.276In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD5424 8 bit 20.4 MS/s 1 Channel 30 ns Current Parallel 2.5 V to 5.5 V 2.5 V to 5.5 V - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC 16-Bit DAC, Serial Input,Voltage Output 813In Stock
Min.: 1
Mult.: 1

AD5541 16 bit 1.5 MS/s 1 Channel 1 us Voltage 3-Wire, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Digital to Analog Converters - DAC 2.7V to 5.5V 12-Bit SPI nanoDAC 110.218In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD5621 12 bit 1.7 MS/s 1 Channel 6 us Voltage Buffered 3-Wire, DSP, Microwire, QSPI, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Dual 2.7-5.5V 12bit I2C DAC with LDAC 8.094In Stock
Min.: 1
Mult.: 1

AD5627 12 bit 333 kS/s 2 Channel 3 us Voltage Buffered 2-Wire, I2C 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 105 C SMD/SMT MSOP-10 Tube
Analog Devices Digital to Analog Converters - DAC Quad, 12-Bit nanoDAC+ with 2 ppm/ C On-Chip Reference and SPI Interface 2.071In Stock
Min.: 1
Mult.: 1

AD5684R 12 bit 25 MS/s 4 Channel 5 us Voltage Buffered SPI 2.7 V to 5.5 V 1.62 V to 5.5 V - 40 C + 105 C SMD/SMT TSSOP-16 Tube
Analog Devices Digital to Analog Converters - DAC Quad, 16-Bit nanoDAC+ with 2 ppm/ C On-Chip Reference and SPI Interface 1.376In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD5686R 16 bit 25 MS/s 4 Channel 5 us Voltage Buffered SPI 2.7 V to 5.5 V 1.62 V to 5.5 V - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC Tiny 12-Bit I2C nanoDAC+, with 1 LSB INL and 2 ppm/ C Reference 5.905In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AD5691R 12 bit 1 Channel 5 us Voltage Buffered I2C - 40 C + 105 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Digital to Analog Converters - DAC System Ready, 18-Bit 1 LSB INL, Voltage Output DAC 273In Stock
Min.: 1
Mult.: 1

AD5780 18 bit 1 Channel 2.5 us Voltage 3-Wire, DSP, Microwire, QSPI, SPI - 16.5 V to - 2.5 V, 7.5 V to 16.5 V 2.7 V to 5.5 V - 40 C + 125 C SMD/SMT LFCSP-24 Tray
Analog Devices Digital to Analog Converters - DAC Serial 16-B Mult DACs 416In Stock
Min.: 1
Mult.: 1

LTC1595 16 bit 1 Channel 1 us Current SPI 5 V 5 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Digital to Analog Converters - DAC 2x 16-B R2R DACs in 8-Lead MS 2.856In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC2602 16 bit 2 Channel 10 us Voltage 3-Wire, Microwire, SPI 2.5 V to 5.5 V 2.5 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel