Cut Tape Analog to Digital Converters - ADC

Results: 1.527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Analog to Digital Converters - ADC DC to 50kHz Input BW 4/8 Ch - ADC PGA 1.347In Stock
Min.: 1
Mult.: 1
: 1.500

AD4170 SMD/SMT LFCSP-32 12 bit 1 Channel SPI 500 kS/s Differential/Pseudo-Differential Sigma-Delta 4.75 V to 5.25 V 1.7 V to 5.25 V 110 dBFS - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 199In Stock
Min.: 1
Mult.: 1
Max.: 25
: 250

SMD/SMT VQFN-56 24 bit 4 Channel SPI 512 Ks/s Differential Sigma-Delta 2.85 V to 5.5 V 1.65 V to 1.95 V 111 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC Low Power 16-Bit SD ADC 7.385In Stock
Min.: 1
Mult.: 1
: 3.000

AD7790 SMD/SMT MSOP-10 16 bit 1 Channel 3-Wire, SPI 120 S/s Differential Sigma-Delta - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 16-BIT 1MSPS LOWER POWER ADC IC 1.103In Stock
Min.: 1
Mult.: 1
: 1.500

AD7980 SMD/SMT LFCSP-10 16 bit 1 Channel 3-Wire, QSPI, SPI 1 MS/s Differential SAR 91 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 8Channel,12Bit ADC - I2C Interface IC 2.372In Stock
Min.: 1
Mult.: 1
: 2.500

AD7998 SMD/SMT TSSOP-20 12 bit 8 Channel I2C 188 kS/s Single-Ended SAR 2.7 V to 5.5 V 2.7 V to 5.5 V 71 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 24-bit 4-kSPS 6-ch d elta-sigma ADC wit A 595-ADS124S06IRHBR 3.365In Stock
Min.: 1
Mult.: 1
: 250

ADS124S06 SMD/SMT VQFN-32 24 bit 6 Channel SPI 4 kS/s Differential/Single-Ended Sigma-Delta 2.7 V to 5.25 V 2.7 V to 3.6 V - 50 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 1-Bit 20MHz Isolated Delta-Sigma Mod A 5 A 595-AMC1204BDWV 3.942In Stock
Min.: 1
Mult.: 1
: 1.000

AMC1204 SMD/SMT SOIC-8 16 bit 1 Channel Serial 78 kS/s Differential Sigma-Delta 4.5 V to 5.5 V 3 V to 5.5 V 84 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 12-Bit Low Power ADC in SC70 Package 2.303In Stock
Min.: 1
Mult.: 1
: 3.000

AD7476A SMD/SMT SC-70-6 12 bit 1 Channel 3-Wire, QSPI, SPI 1 MS/s Single-Ended SAR 2.35 V to 5.25 V 2.35 V to 5.25 V 71 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 16-Bit, 250 kSPS PulSAR ADC in MSOP/QFN 1.330In Stock
Min.: 1
Mult.: 1
: 1.500

AD7685 SMD/SMT LFCSP-10 16 bit 1 Channel 3-Wire, SPI 250 kS/s Differential SAR 93.5 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 2 Channel, 24-Bit SD ADC ,PGA &REF IC 42.630In Stock
Min.: 1
Mult.: 1
: 2.500

AD7793 SMD/SMT TSSOP-16 24 bit 3 Channel 3-Wire, SPI 470 S/s Differential Sigma-Delta - 40 C + 105 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power 8.498In Stock
Min.: 1
Mult.: 1
: 2.500

MAX11609 SMD/SMT QSOP-16 10 bit 4 Channel/8 Channel I2C 94.4 kS/s Differential/Single-Ended SAR 2.7 V to 3.6 V 2.7 V to 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 12/14 bit dual/single bip simul I.C 2.168In Stock
Min.: 1
Mult.: 1
: 1.000

AD7366 SMD/SMT TSSOP-24 12 bit 4 Channel Microwire, QSPI, SPI 1 MS/s Single-Ended SAR 72 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 16-BIT 100ksps I.C. 2.662In Stock
Min.: 1
Mult.: 1
: 1.000

AD7683 SMD/SMT MSOP-8 16 bit 1 Channel 3-Wire, SPI 100 kS/s Pseudo-Differential SAR 91 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 18-bit ADC, 250kSPS, Diff.pin-for-pin IC 1.136In Stock
Min.: 1
Mult.: 1
: 1.500

AD7691 SMD/SMT LFCSP-10 18 bit 1 Channel 3-Wire, SPI 250 kS/s Differential SAR 101.5 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 12-Bit single channel ADC 2.547In Stock
Min.: 1
Mult.: 1
: 1.000

AD7866 SMD/SMT TSSOP-20 12 bit 4 Channel SPI 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 70 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 8CH. 12-BIT MICROPOWER SERIAL ADC I.C. 12.415In Stock
Min.: 1
Mult.: 1
: 1.000

AD7888 SMD/SMT TSSOP-16 12 bit 8 Channel SPI 125 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 71 dB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 16-Bit 15SPS D-S A 5 95-ADS1110A0IDBVR A A 595-ADS1110A0IDBVR 7.967In Stock
Min.: 1
Mult.: 1
: 250

ADS1110 SMD/SMT SOT-23-6 16 bit 1 Channel I2C 128 S/s Differential/Single-Ended Sigma-Delta 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 12B4-ch MUX input SA R ADC A 595-ADS7924 A 595-ADS7924IRTER 8.786In Stock
Min.: 1
Mult.: 1
: 250

ADS7924 SMD/SMT WQFN-16 12 bit 4 Channel I2C 100 kS/s Single-Ended SAR 2.2 V to 5.5 V 1.65 V to 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 10Bit 38kSPS SerOut On-Chip Sys Clk 11Ch A 595-TLC1543CDW 2.427In Stock
Min.: 1
Mult.: 1
: 2.000

TLC1543 SMD/SMT SOIC-20 10 bit 11 Channel SPI 38 kS/s Single-Ended SAR 4.5 V to 5.5 V 4.5 V to 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog to Digital Converters - ADC Low-Power, 1-/2-Channel, I C, 12-Bit ADCs in Ultra-Tiny 1.9mm x 2.2mm Package 12.079In Stock
Min.: 1
Mult.: 1
: 2.500

MAX11645 SMD/SMT WLP-12 12 bit 2 Channel I2C 94.4 kS/s Differential/Single-Ended SAR 70 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 100Ksps/400Ksps, 16 bit SAR ADC 14.728In Stock
Min.: 1
Mult.: 1
: 1.000

AD7687 SMD/SMT MSOP-10 16 bit 1 Channel 3-Wire, SPI 250 kS/s Differential SAR 95.5 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 16-Bit 250 KSPS Serial MSOP I.C 951In Stock
Min.: 1
Mult.: 1
: 1.000

AD7694 SMD/SMT MSOP-8 16 bit 1 Channel 3-Wire, SPI 250 kS/s Differential SAR 92 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 16 BIT,SIGMA DELTA ADC IC 1.274In Stock
Min.: 1
Mult.: 1
: 1.000

AD7715 SMD/SMT SOIC-16 16 bit 1 Channel 3-Wire, Microwire, SPI 500 S/s Differential Sigma-Delta 5 V 3 V to 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 10-Bit 4,CH 1 Msps ADC I.C. 3.014In Stock
Min.: 1
Mult.: 1
: 1.000

AD7914 SMD/SMT TSSOP-16 10 bit 4 Channel SPI 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 61 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC Ultra-Tiny, 16-B ?S ADC w/ I2C Int 8.642In Stock
Min.: 1
Mult.: 1
: 500

LTC2451 SMD/SMT SOT-23-8 16 bit 1 Channel I2C 60 S/s Single-Ended Sigma-Delta 2.7 V to 5.5 V 2.7 V to 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel