CEM102

onsemi
863-CEM102
CEM102

Mfr.:

Description:
Analog Front End - AFE Analog front end (AFE) for very low power Continuous Glucose Measurements (CGM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Front End - AFE
RoHS:  
CEM102
2 Channel
3.63 V
2.375 V
- 10 C
+ 70 C
SMD/SMT
WLCSP-25
Reel
Cut Tape
Brand: onsemi
Product: Electrochemical Sensor
Product Type: Analog Front End - AFE
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CEM102 Analog Front End (AFE)

onsemi CEM102 Analog Front End (AFE) is designed for very-low-power Continuous Glucose Monitoring (CGM) and similar applications using amperometric measurements where very-low current sensing is required. Featuring a small form factor and low power consumption, this sensor facilitates further miniaturization and extended battery life across various end applications. The CEM102 Analog Front End (AFE) is intended to be used together with onsemi RSL15 Bluetooth® 5.2 wireless MCU. This sensor detects abnormal sensor conditions and host processor wake-up. The CEM102 Analog Front End (AFE) features extremely low system current consumption. Typical applications include IoT sensor devices and wearables.

In Stock: 4.553

Stock:
4.553 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,97 € 6,97 €
5,40 € 54,00 €
5,01 € 125,25 €
4,66 € 466,00 €
4,55 € 1.137,50 €
Full Reel (Order in multiples of 5000)
3,84 € 19.200,00 €