PLA133-47SAVAO

Microchip Technology
579-PLA133-47SAVAO
PLA133-47SAVAO

Mfr.:

Description:
Clock Buffer Automotive 4 Output CMOS Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,63 € 40,75 €
1,61 € 161,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Buffer
RoHS:  
4 Output
160 MHz
9.2 ns
LVCMOS
SOIC-8
LVCMOS
160 MHz
1.71 V
3.63 V
- 40 C
+ 125 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Operating Supply Current: 32 mA
Packaging: Tube
Product: Fanout Buffers
Product Type: Clock Buffers
Qualification: AEC-Q100
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Automotive Timing Solutions

Microchip Technology Automotive Timing Solutions comprises a portfolio of highly reliable timing devices engineered for robust performance and precise stability in harsh automotive environments. The lineup includes durable clock generators, buffers, and microelectromechanical system (MEMS) oscillators. Each of these Microchip Technology products is built on advanced technology to deliver consistent, high-quality timing across demanding conditions.

PLA133 Fanout Buffer ICs

Microchip Technology PLA133 Fanout Buffer ICs are high-performance fanout buffers for automotive and low-power applications. Microchip Technology PLA133 accepts a DC to 160MHz reference clock input. The PLA133-47 produces four low-jitter outputs, PLA133-67 has six low-jitter outputs, and PLA133-97 has nine low-jitter outputs. The PLA133-47 comes in an SOIC-8L package, the PLA133-67 in a TSSOP-16L package, and the PLA133-97 is offered in a small 3mm x 3mm wettable flanks VQFN-16L package.