onsemi Video Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth Output Current per Channel Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
onsemi Video Amplifiers 2 Stage Diff Output Wideband Video 31.644In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NE592 1 Channel 24 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

onsemi Video Amplifiers 2 Stage Diff Output Wideband Video 4.461In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NE592 1 Channel 90 MHz 10 mA 40 uA 8 V 3 V 18 mA 0 C + 70 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
onsemi Video Amplifiers SBN HFS - VIDEO AMP 2.955In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NCS2561 1 Channel 8 MHz 50 mA 3 pA 3.3 V 2.7 V 1.5 uA - 40 C + 125 C SMD/SMT SC-88-6 AEC-Q101 Reel, Cut Tape, MouseReel