Differential Transimpedance Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current In - Input Noise Current Density Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP 3.555In Stock
Min.: 1
Mult.: 1
: 1.000

AD8015 1 Channel 240 MHz 3 pA 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP 651In Stock
Min.: 1
Mult.: 1

AD8015 1 Channel 240 MHz 3 pA 11 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Transimpedance Amplifiers Automotive programm able-gain differenti 2.633In Stock
Min.: 1
Mult.: 1

LMH32401 1 Channel 275 MHz, 450 MHz 275 MHz, 450 MHz 700 V/us, 1100 V/us 70 mA 75 uA 3.45 V 3 V 30 mA - 40 C + 125 C SMD/SMT VQFN-16
Analog Devices Transimpedance Amplifiers TOF Measurement Receive uModule 9In Stock
Min.: 1
Mult.: 1

ADA4356 1 Channel 1 nA 3.6 V 3.1 V 165 mA - 40 C + 85 C SMD/SMT CSP-BGA-84 Tray
Texas Instruments Transimpedance Amplifiers Four-channel differe ntial-output transi 873In Stock
Min.: 1
Mult.: 1
: 3.000

LMH32404 4 Channel 750 V/us 35 mA 75 uA 3.45 V 3 V 25 mA - 40 C + 125 C Die Reel, Cut Tape, MouseReel
Texas Instruments Transimpedance Amplifiers Programmable-gain di fferential-output h A 595-LMH32401IRGTR 319In Stock
Min.: 1
Mult.: 1
: 250

LMH32401 1100 V/us 3.45 V 3 V - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Analog Devices Transimpedance Amplifiers Quad Channel Transimpedance Amplifier 114In Stock
Min.: 1
Mult.: 1

LTC6563 4 Channel 600 MHz 3000 V/us 3.7 pA 3.45 V 3.15 V 34 mA - 40 C + 125 C SMD/SMT QFN-24 AEC-Q100 Tube
Analog Devices Transimpedance Amplifiers Quad Channel Transimpedance Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

LTC6563 4 Channel 600 MHz 3000 V/us 3.7 pA 3.45 V 3.15 V 34 mA - 40 C + 125 C SMD/SMT QFN-24 AEC-Q100 Reel
Semtech NT24L50-WP
Semtech Transimpedance Amplifiers 1.25Gbps TIA/GbE EPON Non-Stocked
Min.: 400
Mult.: 400

0.75 GHz SMD/SMT Die Tray