ADATE318BCPZ

Analog Devices
584-ADATE318BCPZ
ADATE318BCPZ

Mfr.:

Description:
Special Purpose Amplifiers 600MHz DualDCL VHH PMU Load DACs EP148

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,64 € 86,64 €
72,53 € 725,30 €
69,40 € 1.735,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
ADATE318
2 Channel
10.5 V
9.5 V
99 mA
+ 70 C
SMD/SMT
LFCSP-84
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.6 W
Product Type: Special Purpose Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 168
Subcategory: Amplifier ICs
Unit Weight: 273 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADATE318 Single-Chip Solution

Analog Devices Inc. ADATE318 provides a complete, single-chip solution for a wide array of ATE and instrumentation applications. The ADATE318 performs the pin electronics functions of a driver, comparator, and active load (DCL) with a four-quadrant per pin, parametric measurement unit (PPMU). ADATE318's VHH drive capability per chip supports flash memory testing applications. Integrated 16-bit DACs with an on-chip calibration engine deliver all necessary DC levels for operation. The calibration function also corrects gain and offset errors for each functional block. 

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.