Tube Special Purpose Amplifiers

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices / Maxim Integrated Special Purpose Amplifiers SPI-Programmable Gain Amplifier (PGA) wi 555In Stock
Min.: 1
Mult.: 1

MAX9939 PGA 1 Channel 279 MHz 9 V/us 50 dB 70 mA 1 pA 1.5 mV 5.5 V 2.9 V 3.4 mA - 40 C + 125 C SMD/SMT UMAX-10 Tube
Analog Devices Special Purpose Amplifiers MULTIPLIER IC 9In Stock
Min.: 1
Mult.: 1

AD539 10.2 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Analog Devices Special Purpose Amplifiers pARIABLE GAIN AMP IC 303In Stock
Min.: 1
Mult.: 1

AD600 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 226In Stock
Min.: 1
Mult.: 1

AD602 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 2.243In Stock
Min.: 1
Mult.: 1

AD603 Variable Gain Amplifiers 1 Channel 90 MHz 275 V/us 250 nA 6.3 V - 4.75 V 12.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Special Purpose Amplifiers Bipolar Multiplier 4Quad 7.775In Stock
Min.: 1
Mult.: 1

AD633 Analog Multiplier 18 V 8 V 4 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 2.971In Stock
Min.: 1
Mult.: 1

LTC6912 Variable Gain Amplifiers 2 Channel 30 MHz 16 V/us 35 mA 2 mV 10.5 V 2.7 V 1.75 mA - 40 C + 85 C SMD/SMT DFN-12 Tube
Analog Devices Special Purpose Amplifiers Bipolar Multiplier 4Quad 5.992In Stock
Min.: 1
Mult.: 1

AD633 Analog Multiplier 18 V 8 V 4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Special Purpose Amplifiers 1-Chan. 12 MHz SPI 1.281In Stock
Min.: 1
Mult.: 1

PGA 1 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology Special Purpose Amplifiers 6-Chan. 12 MHz SPI 3.553In Stock
Min.: 1
Mult.: 1

MCP6S26 PGA 6 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices Special Purpose Amplifiers 100kHz to 1.4GHz Diff ADC Drvr/IF Amp 197In Stock
91On Order
Min.: 1
Mult.: 1

LTC6432 High Speed 1 Channel 100 kHz to 1400 MHz 5.25 V 4.75 V 166 mA - 40 C + 85 C SMD/SMT QFN-24 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP. IC 133In Stock
Min.: 1
Mult.: 1

AD600 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP. IC 42In Stock
Min.: 1
Mult.: 1

AD602 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers LO-NOISE DUAL-CH WBND VGA 173In Stock
Min.: 1
Mult.: 1

AD605 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB - 400 nA 5.5 V 4.5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers Bipolar Multiplier 4Quad 722In Stock
Min.: 1
Mult.: 1

AD633 Analog Multiplier 18 V 8 V 4 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Special Purpose Amplifiers SOIC Dual+5V HiSpd Hi Output Current Amp 454In Stock
Min.: 1
Mult.: 1

AD8018 Line Driver xDSL 2 Channel 51 dB 400 mA 14 uA 1 mV 8 V 3.3 V 9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Special Purpose Amplifiers QSOP SINGLE VGA 570In Stock
Min.: 1
Mult.: 1

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT QSOP-16 Tube
Analog Devices Special Purpose Amplifiers Single VGA 1.089In Stock
Min.: 1
Mult.: 1

AD8331 Variable Gain Amplifiers 1 Channel 120 MHz 650 V/us 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT QSOP-20 Tube
Analog Devices Special Purpose Amplifiers 001OP LF-1GHz, 45-dB VGA w/ AGC DETECTOR 611In Stock
Min.: 1
Mult.: 1

AD8367 Variable Gain Amplifiers 1 Channel 500 MHz 27 uA 5.5 V 2.7 V 26 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Analog Devices Special Purpose Amplifiers TSSOP IF DIGITAL CONTROL VGA 211In Stock
Min.: 1
Mult.: 1

AD8369 Variable Gain Amplifiers 1 Channel 600 MHz 1200 V/us 160 uA 5.5 V 3 V 37 mA - 40 C + 85 C SMD/SMT TSSOP-16 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 852In Stock
Min.: 1
Mult.: 1

LTC6912 Variable Gain Amplifiers 2 Channel 30 MHz 16 V/us 35 mA 2 mV 10.5 V 2.7 V 1.75 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 450In Stock
Min.: 1
Mult.: 1

LTC6912 Variable Gain Amplifiers 2 Channel 30 MHz 16 V/us 80 dB 35 mA 2 mV 10.5 V 2.7 V 1.75 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Texas Instruments Special Purpose Amplifiers Programmable Gain Am plifier 653In Stock
Min.: 1
Mult.: 1

PGA103 PGA 1 Channel 9 V/us 150 nA 500 uV 36 V 9 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Special Purpose Amplifiers 70-MHz Hi-Spd Prog G ain Amplifier A 595 A 595-THS7001CPWPR 260In Stock
Min.: 1
Mult.: 1

THS7001 VGA 1 Channel 100 MHz 85 V/us 80 dB 3 uA 7 mV 32 V 9 V 5.5 mA - 40 C + 85 C SMD/SMT HTSSOP-20 Tube

Texas Instruments Special Purpose Amplifiers 70-MHz Hi-Spd Prog G ain Amplifier 369In Stock
Min.: 1
Mult.: 1

THS7001 VGA 1 Channel 85 V/us 80 dB 3 uA 7 mV 32 V 9 V - 40 C + 85 C SMD/SMT HTSSOP-20 Tube