LTC6240 Series Precision Amplifiers

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 6.163In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 55.285In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 16.448In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 19.874In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 1.133In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 3.695In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 9.139In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 1.182In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 18 MHz 10 V/us 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 3.366In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 3.133In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 3.134In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 3.890In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6240 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 491In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 50 uV 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC6240 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 385In Stock
Min.: 1
Mult.: 1

1 Channel 18 MHz 10 V/us 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6240 Tube
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp 214In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 18 MHz 10 V/us 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 18 MHz 10 V/us 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6240 Reel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 18 MHz 10 V/us 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 18 MHz 10 V/us 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6240 Reel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 18 MHz 10 V/us 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT LTC6240 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 18 MHz 10 V/us 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6240 Reel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 18 MHz 10 V/us 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6240 Reel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 18 MHz 10 V/us 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6240 Reel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 18 MHz 10 V/us 0.2 pA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6240 Reel
Analog Devices Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 18 MHz 10 V/us 0.2 pA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT LTC6240 Reel