Texas Instruments TLC272 Series Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual S-Sply Op Amp A 595-TLV9102IDR A 59 A 595-TLV9102IDR 2.899In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC272CD A 595-T A 595-TLC272CD 7.700In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual S-Sply Op Amp A 595-TLC272CPW A 595 A 595-TLC272CPW 4.002In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Prec Op Amp A 5 95-TLC272ID A 595-T A 595-TLC272ID 4.561In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.2 kHz 5.3 V/us 900 uV 0.7 pA 16 V 4 V 1.4 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual LiMCMOS 633In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 1.1 mV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC272 Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias 293In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 900 uV 0.7 pA 16 V 4 V 1.4 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC272 Tube
Texas Instruments Precision Amplifiers Dual Single Supply A 595-TLV9102IDR A 59 A 595-TLV9102IDR Non-Stocked Lead-Time 6 Weeks
Min.: 1.040
Mult.: 80

2 Channel 1.7 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 3.2 mA 65 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC272 Tube