Texas Instruments Precision Amplifiers

Results: 1.177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers High-Voltage Rail-t o-Rail Input/Output A 595-OPA192IDGKT 4.616In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High VTG RRIO Prec O p Amps E-Trim A 595 A 595-OPA192ID 2.781In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 20 V/us 5 uV 5 pA 36 V 4.5 V 1 mA 65 mA 120 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA192 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDBVT
8.068Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V Precision Rail -to-Rail A 595-OPA19 A 595-OPA197ID 4.306In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AIDR 586In Stock
Min.: 1
Mult.: 1

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Tube

Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AIDGKT 1.084In Stock
Min.: 1
Mult.: 1
Reel: 2.500

36 V, +/- 18 V 4.5 V, +/- 2.25 V 120 dB VSSOP-8 SMD/SMT - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Lo Pwr Prec Op Amp A 59 A 595-OPA211AIDGKR 337In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA211AIDRGT 2.102In Stock
Min.: 1
Mult.: 1
Reel: 3.000

36 V, +/- 18 V 4.5 V, +/- 2.25 V 120 dB WSON-8 SMD/SMT - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211IDGKR 1.160In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/Hz Noise Low P wr Prec OpAmp A 595 A 595-OPA211ID 1.121In Stock
Min.: 1
Mult.: 1
Reel: 2.500

36 V, +/- 18 V 4.5 V, +/- 2.25 V 120 dB SOIC-8 SMD/SMT - 40 C + 125 C OPA211 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers EP 1.1nV/rtHz Noise Low Pwr Prec Op Amp 332In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 55 C + 125 C OPA211 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp 52In Stock
100Expected 4/20/2026
Min.: 1
Mult.: 1

1 Channel 80 MHz 27 V/us 30 uV 60 nA 36 V 4.5 V 3.6 mA 30 mA 120 dB 1.1 nV/sqrt Hz CFP-8 SMD/SMT Shutdown - 55 C + 210 C OPA211 Tube
Texas Instruments Precision Amplifiers Low Power Prec FET-I nput Oper Amp A 595 A 595-OPA2130UA 2.731In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 2 V/us 200 uV 5 pA 36 V 4.5 V 530 uA 18 mA 105 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2130 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 11MHzPrecLo Noise R- R Out36V JFET A 595 A 595-OPA2140AIDGKT 1.055In Stock
2.450Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 11MHzPrecLo Noise R- R Out36V JFET A 595 A 595-OPA2140AIDGKR 1.880In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers 10MHz Sig Supply Low Noise JFET Prec Amp A 595-OPA2141AIDGKR 818In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA2141AID 2.951In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2141 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers LOW NOISE RRO 36V ZE RO-DRIFT OP AMP A 5 A 595-OPA2188AIDGKR 1.777In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 146 dB 8.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C OPA2188 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDGKT 7.162In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 14 MHz 20 V/us 800 nV 70 pA 36 V, 18 V 4.5 V, 2.25 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189IDGKR 518In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 14 MHz 20 V/us 800 nV 70 pA 36 V 4.5 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 14-MHz MUX-fr i endly low-noise z A A 595-OPA2189ID
5.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 14 MHz 20 V/us 1.5 uV 10 nA 36 V, +/- 18 V 4.5 V, +/- 2.25 V 1.3 mA 65 mA 168 dB 5.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2189 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 36-V CMOS Amplifier A 595-OPA2191IDR A 5 A 595-OPA2191IDR 4.637In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 5.5 V/us 25 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2191 Tube

Texas Instruments Precision Amplifiers Low-power 36-V CMO S precision e-trim A A 595-OPA2191IDGKT 1.456In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.5 MHz 5.5 V/us 25 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2191 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual 36-V precision rail-to-rail input A A 595-OPA2197IDGKR 3.833In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual 36-V precision rail-to-rail input A A 595-OPA2197ID 7.045In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2197 Reel, Cut Tape, MouseReel