Analog Devices Inc. ADA4622-4 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Next Generation AD824 654In Stock
Min.: 1
Mult.: 1
: 1.500

8 MHz LFCSP-16 SMD/SMT - 40 C + 125 C ADA4622-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD824 430In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 23 V/us 40 uV 10 pA 30 V 5 V 715 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-4 Tube
Analog Devices Precision Amplifiers Next Generation AD824 309In Stock
2.000Expected 1/6/2027
Min.: 1
Mult.: 1
: 1.000

8 MHz SOIC-14 SMD/SMT - 40 C + 125 C ADA4622-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD824 Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

8 MHz LFCSP-16 SMD/SMT - 40 C + 125 C ADA4622-4 Reel
Analog Devices Precision Amplifiers Next Generation AD824 Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8 MHz SOIC-14 SMD/SMT - 40 C + 125 C ADA4622-4 Reel