Broadcom Limited Optically Isolated Amplifiers

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vcm - Common Mode Voltage Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 2.095In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3.217In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta 550In Stock
Min.: 1
Mult.: 1

ACPL SSO-8 SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.888In Stock
Min.: 1
Mult.: 1

ACPL 5000 Vrms 230 mA 200 kHz SSO-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.058In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL 5000 Vrms 200 kHz 600 uV SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 378In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

ACPL 5000 Vrms SSO-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.650In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3.082In Stock
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3.055In Stock
2.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 919In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 884In Stock
784Expected 5/12/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1.653In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3% 854In Stock
Min.: 1
Mult.: 1

HCPL 100 kHz - 600 uV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-3% 759In Stock
1.100Expected 6/15/2026
Min.: 1
Mult.: 1

HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 1.445In Stock
Min.: 1
Mult.: 1

HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5% 582In Stock
Min.: 1
Mult.: 1
Reel: 1.000

HCPL 100 kHz - 600 uV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel

Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 1.950In Stock
1.900Expected 4/27/2026
Min.: 1
Mult.: 1

HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 921In Stock
1.000Expected 4/22/2026
Min.: 1
Mult.: 1
Reel: 1.000

HCPL 2 mV DIP-8 Gull Wing SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 3.239In Stock
Min.: 1
Mult.: 1

HCPL 300 uV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 353In Stock
900Expected 4/13/2026
Min.: 1
Mult.: 1

HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76.1 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 3.265In Stock
1.850Expected 5/11/2026
Min.: 1
Mult.: 1

HCPL 300 uV DIP-8 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed 12In Stock
Min.: 1
Mult.: 1

HCPL Analog to Digital Converter - ADC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 Gull Wing - 55 C + 125 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 629In Stock
Min.: 1
Mult.: 1

HCPL 3 mV SOIC-16 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed 28In Stock
Min.: 1
Mult.: 1
No
HCPL Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 Gull Wing - 55 C + 125 C Through Hole
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 546In Stock
Min.: 1
Mult.: 1
No
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube