TSV792 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 4.747In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 62 mA 76 dB 6.5 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV792 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 4.625In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 70 mA 120 dB 6.5 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV792 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 2.620In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 62 mA 76 dB 6.5 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV792 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 5.937In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 62 mA 76 dB 6.5 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV792 AEC-Q101 Reel, Cut Tape, MouseReel