MC33074 Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi Operational Amplifiers - Op Amps 3-44V Quad 5mV VIO Industrial Temp 9.883In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 4.5 MHz 13 V/us 5 mV 500 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 7.6 mA 30 mA 70 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MC33074 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps ANA HI SPD/SS QUAD OA 2.438In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 4.5 MHz 13 V/us 5 mV 500 nA 44 V 3 V, +/- 1.5 V 1.9 mA 30 mA 70 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MC33074 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps ANA HI-SPD/S.S. QUAD O.A 1.837In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 4.5 MHz 13 V/us 3 mV 500 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 1.9 mA 30 mA 80 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MC33074 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NCV33074ADR2G
onsemi Operational Amplifiers - Op Amps ANA HI-SPD/S.S. QUAD O.A 2.490In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 4.5 MHz 10 V/us 500 uV 100 nA 44 V 3 V 1.6 mA 10 mA 97 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC33074 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-44V Quad 3mV VIO Industrial Temp 22.685In Stock
Min.: 1
Mult.: 1
Max.: 950
: 2.500

4 Channel 4.5 MHz 13 V/us 3 mV 500 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 7.6 mA 30 mA 80 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC33074 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-44V Quad 5mV VIO Industrial Temp 9.239In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2.500

4 Channel 4.5 MHz 13 V/us 5 mV 500 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 7.6 mA 30 mA 70 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC33074 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-44V Quad 3mV VIO Industrial Temp 6.150In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 4.5 MHz 13 V/us 3 mV 500 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 7.6 mA 30 mA 80 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MC33074 Reel, Cut Tape, MouseReel