LPV324 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad 5-V 152-kHz low quiescent curren A A 926-LPV324M/NOPB 2.557In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 152 kHz 100 mV/us 7 mV 50 nA 5 V 2.7 V 28 uA 16 mA 71 dB 146 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LPV324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Quad Amp A 9 26-LPV324MX/NOPB A A 926-LPV324MX/NOPB 927In Stock
Min.: 1
Mult.: 1

4 Channel 152 kHz 100 mV/us 7 mV 50 nA 5 V 2.7 V 28 uA 16 mA 71 dB 146 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LPV324 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 5-V 152-kHz low quiescent curren A A 926-LPV324MTX/NOPB 251In Stock
Min.: 1
Mult.: 1

4 Channel 152 kHz 100 mV/us 7 mV 50 nA 5 V 2.7 V 28 uA 16 mA 71 dB 146 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C LPV324 Tube
Texas Instruments Operational Amplifiers - Op Amps Gen Purp Low Vtg Low Pwr RRO Op Amp A 92 A 926-LPV324MT/NOPB 1.683In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 152 kHz 100 mV/us 7 mV 50 nA 5 V 2.7 V 28 uA 16 mA 71 dB 146 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C LPV324 Reel, Cut Tape, MouseReel