VSSOP-8 Operational Amplifiers - Op Amps

Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz 4- 48.076In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 210 uA 40 mA 77 dB 33 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358A AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz Rail -to-Rail Out A 595- A 595-TLV272CDGKR 45.008In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 2.1 V/us 5 mV 60 pA 16 V 2.7 V 625 uA 13 mA 80 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV272 Tube

Texas Instruments Operational Amplifiers - Op Amps Low noise (3-nV/vHz a.10kHz) high speed A 595-OPA2156IDGKR 7.261In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 25 MHz 40 V/us 200 uV 40 pA 36 V 4.5 V 4.4 mA 100 mA 120 dB 4 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2156 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (4.6-nV/v 29.517In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel VSSOP-8 SMD/SMT - 40 C + 125 C OPA2375 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA2364 A 595-OPA2364IDGKT 9.318In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 7 MHz 5 V/us 900 uV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2364 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 2.7-V High Slew Rate R-To-R Output A 595-TLV2772IDGK 11.505In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 5.1 MHz 10.5 V/us 1.6 mV 60 pA 5.5 V 2.5 V 1 mA 40 mA 96 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 55 C + 125 C TLV2772 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz RRI O operational amp 2.184In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 2 V/us 400 uV 5 pA 5.5 V 1.8 V 60 uA 63 dB 30 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV9002IDGKRG4 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Lo-Pwr Lo-Noise RRIO 1.8V CMOS Op Amp A A 595-OPA2314AIDGKR 41.395In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2314 Tube

Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA2364 A 595-OPA2364IDGKR 7.393In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 7 MHz 5 V/us 900 uV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2364 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Gen Purp Low Pw r CMOS Amp A 926-LM A 926-LMV602MMX/NOPB 32.161In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 1 MHz 1 V/us 4 mV 20 fA 5.5 V 2.7 V 107 uA 113 mA 86 dB 39 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV602 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 1.565In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358AIDGKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz op erational amplifie 1.957In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 10 MHz 6.5 V/us 300 uV 500 fA 5.5 V 1.8 V 538 uA 80 dB 16 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9062IDGKRG4 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 5-V 17-MHz l ow noise (5.8-nV/vHz A A 926-LMV797MM/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.500

2 Channel 17 MHz 9.5 V/us 1.65 mV 25 pA 5 V 1.8 V 1.3 mA 60 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV797 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 36V microPwr RL-RL O utput Dual Op Amp A A 595-OPA2170AIDCUR 23.475In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 1.2 MHz 400 mV/us 1.8 mV 15 pA 36 V 2.7 V 110 uA 17 mA 120 dB 19 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2170 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps SoundPlus Low-Power Low-Noise High-Pe A A 595-OPA1692IDGKR 57.156In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 5.1 MHz 23 V/us 1 mV 550 nA 36 V 3.5 V 650 uA 75 mA 140 dB 4.2 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA1692 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 36-V 10-MHz lo A A 595-OPA2172QDGKQ1 7.893In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 10 MHz 10 V/us 1 mV 15 pA 36 V 4.5 V 1.6 mA 75 mA 120 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2172 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA2187IDGKR 6.651In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 550 kHz 200 mV/us 10 uV 350 pA 36 V 4.5 V 100 uA 30 mA 140 dB 20 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2187 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 17MHz Lo Noise CMOS Input 1.8V OP Amps A A 926-LMV797MMX/NOPB 50.320In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 17 MHz 9.5 V/us 1.65 mV 25 pA 5 V 1.8 V 1.3 mA 60 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV797 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 40 - V 10.6-MHz rail-to- 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 10.6 MHz 25 V/us 400 uV 10 pA 40 V 4.5 V 2.6 mA 60 mA 75 dB 8.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV9362 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA2364 A 595-OPA2364AIDGKT 2.851In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 7 MHz 5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2364 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual Channel 425nA P recision Nanopower A 595-LPV812DGKT 2.849In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 8 kHz 2 mV/us 300 uV 100 fA 5.5 V 1.6 V 425 nA 4.7 mA 98 dB 420 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LPV812 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Op Amp A 595-OPA2316 IDGKR A 595-OPA2316 A 595-OPA2316IDGKR 2.149In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 6 V/us 2.5 mV 15 pA 5.5 V 1.8 V 400 uA 50 mA 90 dB 11 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2316 Tube

Texas Instruments Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp A 59 A 595-TLV27L2CDGK 2.394In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 160 kHz 60 mV/us 5 mV 60 pA 16 V 2.7 V 7 uA 400 uA 86 dB 89 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV27L2 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-O ut Dual Op Amp A 59 A 595-TLV27L2IDGK 2.512In Stock
Min.: 1
Mult.: 1
: 2.500

5 mV 60 pA 8 V, 16 V 1.35 V, 2.7 V 400 uA 86 dB VSSOP-8 SMD/SMT - 40 C + 125 C TLV27L2 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 6-kHz ult ra low quiescent A A 595-TLV8802DGKT 4.380In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 6 kHz 1.5 mV/us 4.5 mV 100 fA 5.5 V 1.7 V 320 nA 4.7 mA 90 dB 450 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV8802 Reel, Cut Tape, MouseReel