PDIP-16 Operational Amplifiers - Op Amps

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Excalibur 3-St-Out W ide-Bandwidth Power 211In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 14 V/us 7 mV 450 nA 40 V 9 V 10 mA 1.8 A 88 dB 44 nV/sqrt Hz PDIP-16 Through Hole Shutdown - 40 C + 85 C TLE2301 Tube
Texas Instruments Operational Amplifiers - Op Amps Excalibur 3-St-Out W ide-Bandwidth Power ALT 595-TLE2301INE 253In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 14 V/us 7 mV 450 nA 40 V 9 V 10 mA 1.8 A 88 dB 44 nV/sqrt Hz PDIP-16 Through Hole Shutdown - 40 C + 85 C TLE2301 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Rail-Rail A 595 -TLV9004IDR A 595-T A 595-TLV9004IDR 170In Stock
Min.: 1
Mult.: 1

4 Channel 220 kHz 110 mV/us 1 mV 5 nA 6 V 2.7 V 23 uA 10 mA 80 dB 52 nV/sqrt Hz PDIP-16 Through Hole Shutdown - 40 C + 125 C TLV2455A Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 2.7V Rrail-Rail A 595-TLV9054IDR A A 595-TLV9054IDR 136In Stock
Min.: 1
Mult.: 1

4 Channel 5.1 MHz 10.5 V/us 2.1 mV 60 pA 5.5 V 2.5 V 1 mA 40 mA 96 dB 17 nV/sqrt Hz PDIP-16 Through Hole Shutdown - 40 C + 125 C TLV2775A Tube

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Triple/Quad Operational Ampl 125In Stock
Min.: 1
Mult.: 1

3 Channel 48 kHz 160 mV/us 25 mV 50 pA 16 V 2 V 100 uA 70 dB 100 nV/sqrt Hz PDIP-16 Through Hole No Shutdown 0 C + 70 C ICL7631 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad R/R A 595-TLV91 64IDR A 595-TLV9164 A 595-TLV9164IDR 150In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 110 dB 8.5 nV/sqrt Hz PDIP-16 Through Hole Shutdown 0 C + 70 C TLC085 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 3MHz R/R A 595- TLV9154IDR A 595-TL A 595-TLV9154IDR 85In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2.4 V/us 4.5 mV 60 pA 16 V 2.7 V 550 uA 7 mA 84 dB 39 nV/sqrt Hz PDIP-16 Through Hole Shutdown - 40 C + 125 C TLV2375 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Lp Rail-Rail I 41In Stock
Min.: 1
Mult.: 1

4 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz PDIP-16 Through Hole Shutdown - 40 C + 125 C TLV2465 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad R/R A 595-TLV91 64IDR A 595-TLV9164 A 595-TLV9164IDR 165In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 16 V/us 1.4 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz PDIP-16 Through Hole Shutdown - 40 C + 125 C TLC075A Tube
Texas Instruments Operational Amplifiers - Op Amps Quad R/R Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 25

1.4 mV 50 pA 8 V, 16 V 2.25 V, 4.5 V 1.9 mA 57 mA 110 dB PDIP-16 Through Hole - 40 C + 125 C TLC085A Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 1.8V RRIO 8MHz Amp w/Shtdwn Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 25

3 mV 15 pA 1.8 V, 3.6 V 900 mV, 1.8 V 650 uA 23 mA 100 dB PDIP-16 Through Hole - 40 C + 125 C TLV2785 Tube