1.4 mA Operational Amplifiers - Op Amps

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad Gen Purp w/2kV ESD Protection 7.703In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902KAV Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quadruple Oper Ampli fier ALT 595-LM224A ALT 595-LM224ADR 6.265In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.2 MHz 500 mV/us 5 mV 150 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C LM224A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Mil Enhance Quad Op Amp 1.215In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C LM2902 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 5-MHz 4 -m V offset voltage 16.456In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 5.25 MHz 20 V/us 1 mV 120 pA 40 V 4.5 V 1.4 mA 10 mA 80 dB 37 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C TL072H Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Oper Ampl ifier A 595-TL082HI A 595-TL082HIDR 2.179In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SO-8 SMD/SMT No Shutdown 0 C + 70 C TL082A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET-Input Oper Ampl ifier A 595-TL081BC A 595-TL081BCD 5.984In Stock
Min.: 1
Mult.: 1
: 2.500

1 Channel 3 MHz 13 V/us 3 mV 200 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL081B Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad OpAmp & Prog Vo ltage Reference 1.711In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 900 kHz 300 mV/us 3 mV 150 nA 30 V 3 V 1.4 mA 40 mA 85 dB 25 nV/sqrt Hz TSSOP-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104WA Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive quad 5. 5 -V 1-MHz 3-mV offse 22.936In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1 MHz 1.5 V/us 7 mV 250 nA 5.5 V 2.7 V 1.4 mA 20 mA 80 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902LV Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad JFET Neg Input A 595-TL084HIDR A 59 A 595-TL084HIDR 5.716In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 3 MHz 13 V/us 15 mV 400 pA 30 V 7 V 1.4 mA 10 mA 86 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TL084 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 32-V 1-MHz oper ational amplifier 1 A 926-LM324MT/NOPB 17.493In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad 30-V 1.2-MHz i mproved ESD (2 kV) O A 595-LM324BIPWR 4.569In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324K Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) 5.401In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 1.4 mA 10 mA 50 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS951 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1.608In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 6 MHz 2.7 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSB514 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad OpAmp & Prog Vo ltage Reference 2.247In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 900 kHz 300 mV/us 3 mV 150 nA 30 V 3 V 1.4 mA 40 mA 85 dB 25 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104WA Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 6.949In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V, 36 V 3 V, 6 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL082 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 3V 3.115In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 800 mV/us 10 mV 150 pA 8 V, 16 V 1.35 V, 2.7 V 1.4 mA 60 mA 85 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS914 Tube
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 5.902In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 4 MHz 16 V/us 3 mV 200 pA 18 V, 36 V 3 V, 6 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL082 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1.672In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 6 MHz 2.7 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB514 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Mil Enhance Quad Op Amp A 595-M2902KAVQP A 595-M2902KAVQPWRG4Q1 1.509In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C LM2902 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 15 MHZ RAIL-TO-RAIL DUAL OP AMP 863In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

2 Channel 15 MHz 10 V/us 325 uV 600 nA 6 V, 12 V 1.35 V, 2.7 V 1.4 mA 30 mA 70 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C OP262 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad General-Purpose Op Amp ALT 595-LM32 ALT 595-LM324PWR 2.123In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad General-Purpose Op Amp ALT 595-LM32 ALT 595-LM324NSR 2.645In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SO-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quadruple Oper Ampli fier ALT 595-LM224D ALT 595-LM224DR 3.638In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.2 MHz 500 mV/us 5 mV 150 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C LM224 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad General-Purpose Op Amp A 595-LM324K A 595-LM324KNSR 4.541In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad General-Purpose Op Amp ALT 595-LM32 ALT 595-LM324PWR 4.691In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel