STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2.984In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2.475In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output, 36 V op amp 2.979In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 2.472In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4 Channel 20 MHz 13 V/us 200 uV 1 pA 5.5 V 2 V 1.9 mA 81 dB 13 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV774 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5 V op amp 3.819In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4 Channel 20 MHz 13 V/us 200 uV 1 pA 5.5 V 2 V 1.9 mA 81 dB 13 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV774 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 3.944In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.6 MHz 800 mV/us 1 uV 50 pA 5.5 V 1.8 V 210 uA 111 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ152 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp 3.970In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.6 MHz 800 mV/us 1 uV 50 pA 5.5 V 1.8 V 210 uA 111 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ152 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps BiCMOS Comparator 2.660In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TS1872A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 1.330In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 100 kHz 50 V/us 10 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C TS934 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP 180uA 5V 50nA 0.8V mV 2.5v to 5.5v 2.364In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.3 MHz 700 mV/us 800 uV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz 2.388In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.3 MHz 700 mV/us 800 uV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV854A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.8V input/output Lo Pwr operation 1.353In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS1874A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 2.395In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 10 kHz 4.5 V/us 10 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TS944 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Op Amp/Volt Ref 2.680In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 900 kHz 300 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.4 mA 40 mA 70 dB 50 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 105 C TSM104W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 2.7 to 5.5V 1.15 MHz Bandwidth 4.405In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.15 MHz 740 mV/us 800 uV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV524A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropwr R to R 16V CMOS op-amps 6.528In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 200 kHz 120 mV/us 2.4 mV 200 pA 45 uA 14 mA 62 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSX632 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail LP 4.744In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 530 kHz 180 mV/us 3 mV 50 nA 6 V 1.8 V 170 uA 46 mA 55 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS1854 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 2.672In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS1871 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Micropower amplifier with CMOS inputs 2.437In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 100 kHz 50 V/us 10 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 105 C TS934A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 200 kHz 120 mV/us 1 mV 100 pA 16 V 3.3 V 45 uA 84 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSX634 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz 3.976In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C LMV823 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 2.850In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS1874A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 180uA 5V 50nA 1.3MHz 2.624In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.3 MHz 700 mV/us 4 mV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV851 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz 3.864In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 1.3 MHz 700 mV/us 800 uV 60 nA 5.5 V 2.3 V 130 uA 43 mA 75 dB 31 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV852A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High precision low-power quad CMOS op amp 1.701In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 150 kHz 60 mV/us 1.2 mV 300 pA 5.5 V 1.5 V 10 uA 56 mA 100 dB 100 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C OA4MPA Reel, Cut Tape, MouseReel