STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 3.992In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5.5 MHz 1.7 V/us 2 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail High Output quad Op-Amp 3.364In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 1.8 mA 80 mA 65 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS9224 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 3.183In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS924 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF 8.786In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.15 MHz 890 mV/us 1.5 mV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV521 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF 8.838In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Channel 1.15 MHz 890 mV/us 1.5 mV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 125 C TSV524 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 29 uA 420 kHz CMOS 2.938In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 420 kHz 140 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C TSV620A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 29 uA 420 kHz CMOS 4.701In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 420 kHz 140 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TSV620 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 8MHz 6.504In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 8 MHz 4.5 V/us 1.5 mV 10 pA 5.5 V 2.5 V 1.1 mA 35 mA 58 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual 10.267In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 8 MHz 4.5 V/us 100 uV 10 pA 5.5 V 2.5 V 780 uA 18 mA 86 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV912 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Wide bandwidth 20MHz rail to rail input/output 5V CMOS Op-Amp, small offset 3.829In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV991A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 20MHz GBP Op Amp 3.255In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV994A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1.658In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB512 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1.323In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 6 MHz 2.7 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB514 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20MHz) Low offset (200 uV) rail-to-rail 5V Op amp 1.205In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 20 MHz 13 V/us 200 uV 2 pA 5.5 V 2 V 1.9 mA 65 mA 120 dB 7 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail 16V CMOS operational amplifier, dual, GBP 2.7MHz 8.908In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 2.7 MHz 1.4 V/us 2 mV 50 pA 16 V 2.7 V 570 uA 45 mA 98 dB 19 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMC6482 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP 400uA 5V Op Amp 50nA 0.8mV 5.5 MHz 9.601In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 8.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS924 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps MICROPwr OP AMP OUTPUT RAIL TO RAIL 2.862In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 100 kHz 50 V/us 2 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C TS931B Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 2.027In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.4 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV324A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 29A 420KHz CMOS Input/Output Amp. 4.456In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 420 kHz 140 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV621A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200uAV) rail-to-rail 5 V op amp 3.870In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 20 MHz 13 V/us 200 uV 2 pA 5.5 V 2 V 1.9 mA 65 mA 120 dB 7 nV/sqrt Hz MiniSO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps RR High Merit Factor 20MHz 1.1mA 5V 1.5mV 21.909In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Channel 20 MHz 10 V/us 1.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropwr Wide Band 16V CMOS op-amps 8.968In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 900 kHz 1 V/us 1.8 mV 200 pA 16 V 3 V 220 uA 5.3 mA 45 dB 48 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSX561A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High output current thermal shutdown output limiter, 3.1 MHz, 36 V, BiCMOS dual 2.737In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail-to-rail 5V Op amp 1.807In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 30 MHz 20 V/us 50 uV 2 pA 5.5 V 2 V 3.3 mA 70 mA 120 dB 7 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV782 Reel, Cut Tape, MouseReel