SOT-23-8 High Speed Operational Amplifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, +3V/+5V, 620 A, 200MHz, Single-Supply Op Amps with Rail-to-Rail Outputs 1.767In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4453 2 Channel 200 MHz 95 V/us 80 dB 100 dB 22 mA 3 uA 400 uV 5.25 V 2.7 V 620 uA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Power R-R I/O Amp 23.522In Stock
Min.: 1
Mult.: 1
: 3.000

AD8030 2 Channel 45 MHz 60 V/us 74 dB 90 dB 1.3 mA 1.3 uA 1.6 mV 12 V 2.7 V 170 mA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Low-Cost, Low-Power, Ultra-Small, 3V/5V, 4.287In Stock
Min.: 1
Mult.: 1
: 2.500

MAX4413 2 Channel 140 V/us 93 dB 94 dB 75 mA 4 uA 400 uV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers SOT23, Dual Low-Pwr Vltg-Fdbk Op Amp 1.725In Stock
Min.: 1
Mult.: 1
: 3.000

AD8039 2 Channel 100 MHz 425 V/us 70 dB 65 dB 750 nA 500 uV 12 V 3 V 1.5 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Low Power Dual Current Feedback A 5 A 595-OPA2683IDCNR 1.467In Stock
Min.: 1
Mult.: 1
: 250

OPA2683 2 Channel 150 MHz 540 V/us 60 dB 110 mA 10 uA 1.5 mV 12 V 5 V 1.9 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual 700MHz Voltage Feedback A 595-OPA26 A 595-OPA2652E/3K 162In Stock
250Expected 6/29/2026
Min.: 1
Mult.: 1
: 250

OPA2652 2 Channel 200 MHz 335 V/us 63 dB 95 dB 140 mA 15 uA 1.5 mV 12 V 6 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual 700MHz Voltage Feedback A 595-OPA26 A 595-OPA2652E/250 Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

OPA2652 2 Channel 200 MHz 335 V/us 63 dB 75 dB to 95 dB 15 uA 7 mV 12 V 6 V 5.5 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel
Texas Instruments High Speed Operational Amplifiers Very Low Power Dual Current Feedback A 5 A 595-OPA2683IDCNT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

OPA2683 2 Channel 210 V/us 51 dB to 56 dB 4.5 uA 3.5 mV 12 V 4 V 790 uA - 40 C + 85 C SMD/SMT SOT-23-8 Reel
Texas Instruments High Speed Operational Amplifiers Dual Low Power Curre nt Feedback Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

OPA2684 2 Channel 140 MHz 820 V/us 53 dB to 60 dB 11 uA 3.5 mV 12 V 5 V 1.7 mA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Dual-Supp Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MAX4351 2 Channel 485 V/us 60 dB 95 dB 80 mA 20 uA 1 mV +/- 5.5 V +/- 4.5 V 6.9 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel
Analog Devices / Maxim Integrated High Speed Operational Amplifiers Ultra-Small, Low-Cost, 210MHz, Single-Su Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MAX4451 2 Channel 485 V/us 60 dB 95 dB 50 mA 20 uA 4 mV 11 V 4.5 V 6.5 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel