Texas Instruments OPA2834 Series High Speed Operational Amplifiers

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments High Speed Operational Amplifiers Ultra-low power 50M Hz rail-to-rail out A 595-OPA2834IDGKT 31.053In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2834 2 Channel 20 MHz 26 V/us 124 dB 104 dB 13.5 mA 115 nA 350 uV 5.4 V 2.7 V 170 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Ultra-low power 50M Hz rail-to-rail out A 595-OPA2834IDGKR 296In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2834 2 Channel 20 MHz 26 V/us 124 dB 104 dB 13.5 mA 115 nA 350 uV 5.4 V 2.7 V 170 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel