Texas Instruments High Speed Operational Amplifiers

Results: 658
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830IDBVT 4.226In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA830 1 Channel 110 MHz 550 V/us 74 dB 80 dB 85 mA 13 uA 1.5 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Port G.Fast 1 06MHz 212MHz CPE D A A 595-THS6301IRSAR 348In Stock
Min.: 1
Mult.: 1
Reel: 250

THS6301 1 Channel 1.1 GHz 10.6 kV/us 85 mA 12.6 V 11.4 V 44.8 mA - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Channel 370 M Hz 1 mA Current Fe A A 926-LMH6723MF/NOPB 2.045In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LMH6723 1 Channel 370 MHz 600 V/us 60 dB 110 mA 4 uA 3 mV 12 V 4.5 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Dual ALT 59 ALT 595-OPA2354AIDDAR 1.760In Stock
Min.: 1
Mult.: 1
Reel: 2.500

OPA2354 2 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Wideband High O utput Current 576In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2677 2 Channel 220 MHz 1.8 kV/us 55 dB 500 mA 45 uA 1 mV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Lo Pwr RRO Neg Rail in VFB Op Amp A A 595-OPA2836IRMCT 2.478In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Auto Cat 2.5V 200MHz GBW CMOS Sgl Op Amp 1.939In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA356 1 Channel 200 MHz 360 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.5 V 8.3 mA - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10501DR 1.388In Stock
Min.: 1
Mult.: 1

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Hi-Vltg Hi-Slew-Rate Current Feedback 194In Stock
Min.: 1
Mult.: 1

THS3062 2 Channel 300 MHz 7 kV/us 72 dB 145 mA 20 uA 700 uV 30 V 10 V 8.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DBVR 2.282In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4281 1 Channel 95 MHz 35 V/us 108 dB 107 dB 30 mA 800 nA 500 uV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 190MHz Rail-to-Rail Output Amplifier wit A 926-LMH6639MF/NOPB 7.174In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LMH6639 1 Channel 83 MHz 172 V/us 100 dB 93 dB 110 mA 2.6 uA 5 mV 12 V 3 V 3.6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Automotive 5.5-GHz g ain bandwidth decom 2.031In Stock
Min.: 1
Mult.: 1
Reel: 3.000

OPA858 1 Channel 5.5 GHz 2 kV/us 75 dB 90 dB 105 mA 5 pA 800 uV 5.25 V 3.3 V 20.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low-Power Triple Cur rent Feedback A 595 A 595-OPA3684IDR 148In Stock
Min.: 1
Mult.: 1

OPA3684 3 Channel 780 V/us 60 dB 160 mA 19.5 uA 1.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-V ltg Crnt-Feedbck A A 595-THS3111IDGNR 225In Stock
Min.: 1
Mult.: 1

THS3111 1 Channel 100 MHz 1.3 kV/us 68 dB 260 mA 4 uA 3 mV 30 V 10 V 4.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Ultra-Low Noise Volt age-Feedback A 595- A 595-THS4021CDGN 1.867In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4021 1 Channel 350 MHz 470 V/us 95 dB 100 mA 6 uA 500 uV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver 169In Stock
Min.: 1
Mult.: 1

THS6182 2 Channel 100 MHz 450 V/us 54 dB 600 mA 15 uA 1 mV 33 V 8 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-20 Tube
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr Current Feedback A 595-OPA68 A 595-OPA683IDBVR 271In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA683 1 Channel 145 MHz 540 V/us 60 dB 110 mA 11.5 uA 1.5 mV 12 V 5 V 940 uA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Fdback Amp Dual A A 595-THS4052CDGNR 210In Stock
Min.: 1
Mult.: 1

THS4052 2 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Quad Low-Power Curre nt Feedback 139In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA4684 4 Channel 210 MHz 780 V/us 60 dB 120 mA 15 uA 1.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers OPA830: Low-Power Sn gl-Sply Oper Amp A A 595-OPA830IDR 311In Stock
Min.: 1
Mult.: 1

OPA830 1 Channel 110 MHz 550 V/us 74 dB 80 dB 85 mA 13 uA 1.5 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am 514In Stock
Min.: 1
Mult.: 1

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 180-MHz Hi-Out Drive Voltage-Feedback A A 595-THS4061CDGNR 312In Stock
Min.: 1
Mult.: 1

THS4061 1 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers 180-MHz High Output Drive A 595-THS4062I A 595-THS4062IDGN 1.900In Stock
Min.: 1
Mult.: 1
Reel: 2.500

THS4062 2 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 175MHz Low Power A 5 95-THS4081CDR A 595-THS4081CDR 252In Stock
Min.: 1
Mult.: 1

THS4081 1 Channel 95 MHz 230 V/us 90 dB 85 mA 6 uA 1 mV 30 V 10 V 3.4 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output A 595-THS4221DBVR 374In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4221 1 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel