MSOP-8 Current Sense Amplifiers

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 4.843In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp 8.557In Stock
Min.: 1
Mult.: 1

AD8218 1 Channel 200 kHz 4 V to 80 V 90 dB 220 uA 200 uV 80 V 4 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 2.372In Stock
Min.: 1
Mult.: 1
: 2.500

LTC6102 1 Channel 140 kHz 100 V 5 V 275 uA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 299In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 55 C + 150 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp 5.485In Stock
Min.: 1
Mult.: 1
: 1.000

AD8218 1 Channel 200 kHz 4 V to 80 V 90 dB 220 uA 200 uV 80 V 4 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 921In Stock
Min.: 1
Mult.: 1

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 60 V 2.5 V 60 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 2.854In Stock
Min.: 1
Mult.: 1
: 2.500

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 450 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 947In Stock
Min.: 1
Mult.: 1

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec, Hi Side C Sense Amps 305In Stock
Min.: 1
Mult.: 1

LT1787 1 Channel 115 kHz 2.5 V to 60 V 120 dB 40 uV 60 V 2.5 V 60 uA 1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 2.266In Stock
Min.: 1
Mult.: 1
: 2.500

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Zero Drift Amplifier 3.210In Stock
Min.: 1
Mult.: 1
: 3.000

AD8217 1 Channel 500 kHz 4.5 V to 80 V 90 dB 500 uA 100 uV 80 V 4.5 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 2.465In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 1.245In Stock
Min.: 1
Mult.: 1

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 250 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers C Sense Amp, Ref & Comp w/ POR 1.731In Stock
Min.: 1
Mult.: 1

LT6118 1 Channel 1 MHz 2.7 V to 60 V 125 dB 60 nA 300 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 74In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 237In Stock
Min.: 1
Mult.: 1

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 450 uV 60 V 4 V 375 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers CurrentShuntThresholdDetector 557In Stock
Min.: 1
Mult.: 1
: 3.000

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp 391In Stock
Min.: 1
Mult.: 1

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.1 mA 0.3 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Current Shunt Threshold Detector 459In Stock
Min.: 1
Mult.: 1

AD8214 1 Channel 5 V to 65 V 80 dB 12 nA 3 mV 65 V 5 V 1.2 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 367In Stock
Min.: 1
Mult.: 1

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 250 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 265In Stock
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 3 uV 60 V 4 V 275 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP 1.170In Stock
Min.: 1
Mult.: 1

AD8418 1 Channel 250 kHz - 2 V to 70 V 90 dB 130 uA 200 uV 5.5 V 2.7 V 2.6 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 121In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 249In Stock
Min.: 1
Mult.: 1

AD8410 123 dB 350 uA 5.5 V 2.9 V - 40 C + 150 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi BW ISense for 48V/12V DC-DC Sys 10V/V 2.153In Stock
Min.: 1
Mult.: 1
: 3.000

AD8412 1 Channel - 2 V to 50 V 131 dB 484 uA 5.5 V 2.9 V 0.11 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel