MSOP-10 Current Sense Amplifiers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comps 540In Stock
Min.: 1
Mult.: 1

LT6109 1 Channel 1 MHz 125 dB 60 nA 60 V 2.7 V 475 uA SMD/SMT MSOP-10 Tube
Texas Instruments Current Sense Amplifiers 26V dual channel b i -directional 350kH A 595-INA2181A3IDGST 2.076In Stock
Min.: 1
Mult.: 1
: 2.500

INA2181 2 Channel 150 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Dual Current Sense Amp 198In Stock
Min.: 1
Mult.: 1

AD8213 2 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.5 mA 0.25 % - 40 C + 150 C SMD/SMT MSOP-10 Tube
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comps 185In Stock
Min.: 1
Mult.: 1

LT6109 1 Channel 1 MHz 2.7 V to 60 V 125 dB 60 nA 450 uV 60 V 2.7 V 475 uA - 0.08 % - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 600In Stock
Min.: 1
Mult.: 1

1 Channel 123 dB 484 uA 70 V - 2 V - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 400In Stock
Min.: 1
Mult.: 1

1 Channel 123 dB 484 uA 70 V - 2 V - 40 C + 125 C SMD/SMT MSOP-10 Tube
Texas Instruments Current Sense Amplifiers 36V 16-bit ultra-p r ecise i2c & pmbus o A 595-INA233AIDGST 8.874In Stock
Min.: 1
Mult.: 1
Max.: 210
: 2.500

INA233 1 Channel 0 V to 36 V 140 dB 8 uA 10 uV 5.5 V 2.7 V 310 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V dual ch annel bi-directio 7.251In Stock
5.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 2.500

INA2181 2 Channel 350 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V dual channel b i -directional 350kH A 595-INA2181A1IDGST 3.411In Stock
Min.: 1
Mult.: 1
: 2.500

INA2181 2 Channel 350 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V dual channel b i -directional 350kH A 595-INA2181A2IDGST 1.009In Stock
Min.: 1
Mult.: 1
: 2.500

INA2181 2 Channel 210 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V dual ch annel bi-directio 218In Stock
Min.: 1
Mult.: 1
: 2.500

INA2181 2 Channel 150 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V dual ch annel bi-directio 2.013In Stock
Min.: 1
Mult.: 1
: 2.500

INA2181 2 Channel 105 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor 70In Stock
Min.: 1
Mult.: 1

AD8213 2 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Dual Current Sense Amp 28In Stock
1.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 1.000

AD8213 2 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.5 mA 0.25 % - 40 C + 150 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comps 88In Stock
Min.: 1
Mult.: 1

LT6109 1 Channel 1 MHz 2.7 V to 60 V 125 dB 60 nA 450 uV 60 V 2.7 V 475 uA - 0.08 % - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comps 108In Stock
Min.: 1
Mult.: 1

LT6109 1 Channel 1 MHz 125 dB 60 nA 60 V 2.7 V 475 uA SMD/SMT MSOP-10 Tube
Analog Devices Current Sense Amplifiers C Sense Amp, Ref & Comps w/ POR 210In Stock
Min.: 1
Mult.: 1

LT6119-1 1 Channel 1 MHz 125 dB 60 nA 300 uV 60 V 2.7 V 475 uA - 0.08 % - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices Current Sense Amplifiers C Sense Amp, Ref & Comps w/ POR 13In Stock
Min.: 1
Mult.: 1

LT6119-1 1 Channel 1 MHz 125 dB 60 nA 60 V 2.7 V 475 uA SMD/SMT MSOP-10 Tube
Analog Devices Current Sense Amplifiers C Sense Amp, Ref & Comps w/ POR 124In Stock
Min.: 1
Mult.: 1

LT6119-1 1 Channel 1 MHz 125 dB 60 nA 300 uV 60 V 2.7 V 475 uA - 0.08 % - 40 C + 125 C SMD/SMT MSOP-10 Tube
Texas Instruments Current Sense Amplifiers AEC-Q100 26V dual ch annel bi-directio 2.085In Stock
Min.: 1
Mult.: 1
: 2.500

INA2181 2 Channel 210 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AC Bi-Directional Cr nt/Pwr Mon 109In Stock
2.500Expected 12/14/2026
Min.: 1
Mult.: 1
: 2.500

INA220 1 Channel 11 kHz 12 V 120 dB 20 uA 50 uV 5.5 V 3 V 1 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V dual channel b i -directional 350kH A 595-INA2181A4IDGST Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

INA2181 2 Channel 105 kHz 12 V 100 dB 75 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comps Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

LT6109 1 Channel 1 MHz 125 dB 60 nA 60 V 2.7 V 475 uA SMD/SMT MSOP-10 Reel
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comps Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

LT6109 1 Channel 1 MHz 125 dB 60 nA 60 V 2.7 V 475 uA SMD/SMT MSOP-10 Reel
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comps Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

LT6109 1 Channel 1 MHz 125 dB 60 nA 60 V 2.7 V 475 uA SMD/SMT MSOP-10 Reel