RTQ6059GJ8

Richtek
835-RTQ6059GJ8
RTQ6059GJ8

Mfr.:

Description:
Current Sense Amplifiers IC for Bi-Directional Current and Power Monitor with IC Interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,903 € 2.709,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Current Sense Amplifiers
RoHS:  
1 Channel
12 V
120 dB
20 uA
450 uV
5.5 V
3 V
1 mA
0.2 %
- 40 C
+ 125 C
SMD/SMT
TSOT-23-8
Reel
Accuracy: 0.5 %
Brand: Richtek
Gain V/V: 1 V/V
Input Type: Current Sense
Moisture Sensitive: Yes
Output Type: Open-Drain
Product: Bi-Directional Current and Power Monitor
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 10 uV/V
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK