LT1115 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Ultra-L N, L Dist, Audio Op Amp 857In Stock
Min.: 1
Mult.: 1
Max.: 100

1 Channel 70 MHz 15 V/us 50 uV 50 nA 44 V 8 V 8.5 mA 30 mA 123 dB 900 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1115 Tube
Analog Devices Precision Amplifiers Ultra-L N, L Dist, Audio Op Amp 48In Stock
Min.: 1
Mult.: 1

1 Channel 70 MHz 15 V/us 50 uV 50 nA 44 V 8 V 8.5 mA 30 mA 123 dB 900 pV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1115 Tube
Analog Devices Precision Amplifiers Ultra-L N, L Dist, Audio Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Channel 70 MHz 15 V/us 50 nA 44 V 8 V 8.5 mA 30 mA 123 dB 900 pV/sqrt Hz SOIC-16 SMD/SMT LT1115 Reel