LMH6612 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Single Supply Dual 3 45 MHz Rail-to-Rail A 926-LMH6612MA/NOPB 1.920In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 130 MHz 460 V/us 2 mV 11.1 uA 11 V 2.7 V 3.2 mA 100 mA 98 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LMH6612 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps SINGLE SUPPLY DUAL 3 45 MHZ RRO AMP A 92 A 926-LMH6612MAX/NOPB 408In Stock
Min.: 1
Mult.: 1

2 Channel 130 MHz 460 V/us 2 mV 11.1 uA 11 V 2.7 V 3.2 mA 100 mA 98 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LMH6612 Tube