Texas Instruments OPA843 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Med Gain Vltg Feedbk A 595-OPA843IDR 351In Stock
Min.: 1
Mult.: 1

OPA843 1 Channel 800 MHz 1 kV/us 110 dB 95 dB 100 mA 35 uA 300 uV 6 V 4 V 20.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Med Gain Vltg Feedbk A 595-OPA843IDBVR 218In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA843 1 Channel 800 MHz 1 kV/us 110 dB 95 dB 100 mA 35 uA 300 uV 6 V 4 V 20.2 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Med Gain Vltg Feedbk A 595-OPA843IDBVT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

OPA843 1 Channel 800 MHz 1 kV/us 110 dB 85 dB to 95 dB 35 uA 1.2 mV 20.2 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Med Gain Vltg Feedbk A 595-OPA843ID Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

OPA843 1 Channel 800 MHz 1 kV/us 110 dB 85 dB to 95 dB 35 uA 1.2 mV 20.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel