Texas Instruments LMV358A Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz 4- 48.076In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 210 uA 40 mA 77 dB 33 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 22.154In Stock
Min.: 1
Mult.: 1
: 2.000

2 Channel 1 MHz 1.7 V/us 7 mV 250 nA 5.5 V 2.5 V 210 uA 40 mA 77 dB 33 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358A Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage A A 595-LMV358AIDGKR 2.309In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 1 MHz 1.7 V/us 7 mV 250 nA 5.5 V 2.5 V 210 uA 40 mA 77 dB 33 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 387In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

2 Channel 1 MHz 1.7 V/us 4 mV 10 pA 5.5 V 2.5 V 210 uA 40 mA 77 dB 33 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz 4- 3.139In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 210 uA 40 mA 77 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage 369In Stock
10.000Expected 8/3/2026
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 1.7 V/us 7 mV 250 nA 5.5 V 2.5 V 210 uA 40 mA 77 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358A Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage A A 595-LMV358AIDGKT
27.637On Order
Min.: 1
Mult.: 1
: 2.500

2 Channel 1 MHz 1.7 V/us 7 mV 250 nA 5.5 V 2.5 V 210 uA 40 mA 77 dB 33 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358A Reel, Cut Tape, MouseReel