Texas Instruments BUF634 Series High Speed Operational Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers 250mA High-Speed Buf fer A 595-BUF634AID A 595-BUF634AIDR 6.611In Stock
Min.: 1
Mult.: 1
Reel: 2.500

BUF634 1 Channel 240 MHz 2 kV/us 250 mA 20 uA 30 mV 36 V 4.5 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250mA High-Speed Buf fer A 595-BUF634AID A 595-BUF634AIDR 543In Stock
Min.: 1
Mult.: 1
Reel: 500

BUF634 1 Channel 240 MHz 2 kV/us 250 mA 20 uA 30 mV 36 V 4.5 V 1.5 mA - 40 C + 85 C SMD/SMT TO-263-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 250mA High-Speed Buf fer A 595-BUF634AID A 595-BUF634AIDR 412In Stock
Min.: 1
Mult.: 1

BUF634 1 Channel 240 MHz 2 kV/us 250 mA 20 uA 30 mV 36 V 4.5 V 1.5 mA - 40 C + 85 C Through Hole TO-220-5 Tube
Texas Instruments High Speed Operational Amplifiers 250mA High-Speed Buf fer A 595-BUF634AID A 595-BUF634AIDR 39In Stock
Min.: 1
Mult.: 1

BUF634 1 Channel 240 MHz 2 kV/us 250 mA 20 uA 30 mV 36 V 4.5 V 1.5 mA - 40 C + 85 C Through Hole TO-220-5 Tube
Texas Instruments High Speed Operational Amplifiers 250mA High-Speed Buf fer A 595-BUF634AID A 595-BUF634AIDR Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 500
Reel: 500

BUF634 1 Channel 2 kV/us 100 dB 20 uA 100 mV 36 V 4.5 V 20 mA - 40 C + 125 C SMD/SMT TO-263-5 Reel