Analog Devices Inc. ICL7621D Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Triple/Quad Operational Ampl 48In Stock
Min.: 1
Mult.: 1

2 Channel 44 kHz 16 mV/us 15 mV 50 pA 8 V, 16 V 1 V, 2 V 15 uA 60 dB 100 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ICL7621D Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Triple/Quad Operational Ampl 350In Stock
Min.: 1
Mult.: 1

2 Channel 44 kHz 16 mV/us 15 mV 50 pA 8 V, 16 V 1 V, 2 V 15 uA 60 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ICL7621D Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Triple/Quad Operational Ampl Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2 Channel 44 kHz 16 mV/us 15 mV 50 pA 8 V, 16 V 1 V, 2 V 15 uA 60 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ICL7621D Reel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Triple/Quad Operational Ampl Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2 Channel 44 kHz 16 mV/us 15 mV 50 pA 8 V, 16 V 1 V, 2 V 15 uA 60 dB 100 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C ICL7621D Tube