Analog Devices Inc. AD8663 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 16V SingleLowPower/Noise AMP 629In Stock
Min.: 1
Mult.: 1
: 1.500

1 Channel 540 kHz 260 mV/us 40 uV 45 pA 16 V 5 V 285 uA 50 mA 109 dB 23 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8663 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V SingleLowPower/Noise AMP 741In Stock
Min.: 1
Mult.: 1

1 Channel 540 kHz 300 mV/us 40 uV 120 pA 16 V, 8 V 5 V, 2.5 V 230 uA 50 mA 109 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8663 Tube
Analog Devices Precision Amplifiers 16V SingleLowPower/Noise AMP 1.388In Stock
Min.: 1
Mult.: 1
: 1.000

1 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 285 uA 109 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8663 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V SingleLowPower/Noise AMP Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 285 uA 109 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8663 Reel