0.8 mm Zener Diodes

Results: 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes SOD-523 EUT SNGL PB FREE 23.739In Stock
Min.: 1
Mult.: 1
: 8.000

3.9 V SMD/SMT SOD-523-2 500 mW 3 uA 90 Ohms - 65 C + 150 C Single Reel, Cut Tape, MouseReel MM5Z3V9
onsemi Zener Diodes ZENER SOD523 2.734In Stock
3.000Expected 7/27/2026
Min.: 1
Mult.: 1
Max.: 1.400
: 3.000

12.24 V SMD/SMT SOD-523-2 500 mW 100 nA 25 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape MM5Z12VS
onsemi Zener Diodes 7.5V 200mW 370.237In Stock
Min.: 1
Mult.: 1
Max.: 9.000
: 3.000

7.5 V SMD/SMT SOD-523-2 500 mW 5 % 1 uA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM5Z7V5
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 28.661In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

4.7 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 80 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z2V4
Toshiba Zener Diodes ZENER SOD-523 200W 12V 87.038In Stock
Min.: 1
Mult.: 1
: 8.000

12 V SMD/SMT SOD-523-2 150 mW 100 nA 30 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel
Diodes Incorporated Zener Diodes 150mW 3V Zener 2.870In Stock
Min.: 1
Mult.: 1
: 3.000

3 V SMD/SMT SOT-523-3 150 mW 5 % 20 uA 95 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C3V0
Diodes Incorporated Zener Diodes 150mW 3.9V Zener 2.705In Stock
Min.: 1
Mult.: 1
: 3.000

3.9 V SMD/SMT SOT-523-3 150 mW 5 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C3V9
Diodes Incorporated Zener Diodes 150mW 9.1V Zener 2.890In Stock
Min.: 1
Mult.: 1
: 3.000

9.1 V SMD/SMT SOT-523-3 150 mW 6 % 500 nA 15 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C9V1
Diodes Incorporated Zener Diodes 150mW 3.3V Zener 286In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

3.3 V SMD/SMT SOT-523-3 150 mW 6 % 5 uA 95 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C3V3
Nexperia Zener Diodes ZENER SOD-523 .3W 68 V 8.375In Stock
Min.: 1
Mult.: 1
: 3.000

68 V SMD/SMT SOD-523-2 300 mW 5 % 50 nA 240 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel BZX585
onsemi Zener Diodes .5W 1.772In Stock
12.000Expected 1/8/2027
Min.: 1
Mult.: 1
: 3.000

4.7 V SMD/SMT SOD-523-2 500 mW 5 % 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W 4.118In Stock
6.000Expected 4/16/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

5.6 V SMD/SMT SOD-523-2 500 mW 10 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 289In Stock
51.000On Order
Min.: 1
Mult.: 1
Max.: 3.470
: 3.000

6.2 V SMD/SMT SOD-523-2 500 mW 5 % 3 uA 10 Ohms - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z6V2
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 650In Stock
Min.: 1
Mult.: 1
: 3.000

47 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 170 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z47V
Diodes Incorporated Zener Diodes 150MW 4.7V 615In Stock
Min.: 1
Mult.: 1
: 3.000

4.7 V SMD/SMT SOT-523-3 150 mW 5 % 5 uA 19 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5230B
Diodes Incorporated Zener Diodes 150MW 5.1V 2.321In Stock
Min.: 1
Mult.: 1
: 3.000

5.1 V SMD/SMT SOT-523-3 150 mW 5 % 5 uA 17 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5231B
Diodes Incorporated Zener Diodes 150MW 15V 2.973In Stock
Min.: 1
Mult.: 1
: 3.000

15 V SMD/SMT SOT-523-3 150 mW 5 % 100 nA 16 Ohms - 65 C + 150 C Single 8.5 mA Reel, Cut Tape, MouseReel MMBZ5245B
onsemi Zener Diodes LOW IZ REG .5W 1.289In Stock
Min.: 1
Mult.: 1
: 3.000

43 V SMD/SMT SOD-523-2 500 mW 10 nA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes .5W 5.789In Stock
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOD-523-2 500 mW 4 uA - 55 C + 150 C Single 50 uA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z4
Diodes Incorporated Zener Diodes 150mW 4.3V Zener 2.963In Stock
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOT-523-3 150 mW 6.98 % 3 uA 90 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZX84C4V3
onsemi Zener Diodes LOW IZ REG .5W 5.404In Stock
Min.: 1
Mult.: 1
: 3.000

4.3 V SMD/SMT SOD-523-2 500 mW 4 uA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes LOW IZ REG .5W 455In Stock
Min.: 1
Mult.: 1
: 3.000

24 V SMD/SMT SOD-523-2 500 mW 10 nA - 55 C + 150 C Single 50 uA Reel, Cut Tape, MouseReel MM5Z4
onsemi Zener Diodes SOD-523 EUT SNGL CU PBF 11.932In Stock
Min.: 1
Mult.: 1
: 8.000

5.6 V SMD/SMT SOD-523-2 200 mW 2.14 % 1 uA 40 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape NSZ5V6V2
onsemi Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator 16.197In Stock
15.000Expected 10/6/2026
Min.: 1
Mult.: 1
: 3.000

33 V SMD/SMT SOD-523-2 500 mW 5 % 50 nA 80 Ohms - 65 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM5Z33V
Diodes Incorporated Zener Diodes 150MW 10V 14.876In Stock
Min.: 1
Mult.: 1
: 3.000

10 V SMD/SMT SOT-523-3 150 mW 5 % 3 uA 17 Ohms - 65 C + 150 C Single 20 mA Reel, Cut Tape, MouseReel MMBZ5240B