SMD26PLQ-TP

Micro Commercial Components (MCC)
833-SMD26PLQ-TP
SMD26PLQ-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.142

Stock:
2.142 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,227 € 2,27 €
0,13 € 13,00 €
0,117 € 58,50 €
0,105 € 105,00 €
Full Reel (Order in multiples of 2500)
0,069 € 172,50 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
SMD26PLQ
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

AEC-Q101 SMD210 Thru SMD220 Schottky Rectifiers

Micro Commercial Components (MCC) AEC-Q101 SMD210 Thru SMD220 Schottky Rectifiers are halogen-free and fully AEC-Q101 qualified to meet rigorous automotive industry standards. The Micro Commercial Components rectifiers are housed in a low-profile package and have a high surge capability, making them ideal for space-constrained and demanding environments. The epoxy used in these rectifiers meets the UL 94 V-0 flammability rating, enhancing safety. Additionally, with a moisture sensitivity level of 1, the devices are well-suited for various conditions.