STL52DN4LF7AG

STMicroelectronics
511-STL52DN4LF7AG
STL52DN4LF7AG

Mfr.:

Description:
MOSFETs Automotive-grade dual N-channel 40 V, 9 mOhm typ., 18 A STripFET F7 Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.805

Stock:
2.805 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
0,955 € 9,55 €
0,632 € 63,20 €
0,519 € 259,50 €
0,454 € 454,00 €
Full Reel (Order in multiples of 3000)
0,412 € 1.236,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-5x6-4
N-Channel
2 Channel
40 V
18 A
16 mOhms
- 20 V, 20 V
1.5 V
9.4 nC
- 55 C
+ 175 C
65 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 14.5 ns
Product Type: MOSFETs
Rise Time: 5 ns
Series: STL52DN4LF7AG
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 6.5 ns
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99