L99PM72GXPTR

STMicroelectronics
511-L99PM72GXPTR
L99PM72GXPTR

Mfr.:

Description:
Power Management Specialised - PMIC Advanced Power Management System IC with embedded LIN and high speed CAN Transce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.953

Stock:
1.953 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,73 € 4,73 €
3,56 € 35,60 €
3,27 € 81,75 €
2,95 € 295,00 €
2,81 € 702,50 €
2,77 € 1.385,00 €
Full Reel (Order in multiples of 1000)
2,50 € 2.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
L99PM72GXP
Automotive
SMD/SMT
PowerSSO-36
100 mA, 250 mA
28 V
4.5 V
5 V
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 4.5 V to 28 V
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V to 18 V
Output Voltage Range: 5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,374 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STMicroelectronics L99PM72GXP Advanced Power Management System IC

STMicroelectronics L99PM72GXP Advanced Power Management System IC provides electronic control units with enhanced system power supply functionality. This includes various standby modes as well as LIN and HS CAN physical communication layers. Each device contains two LDO regulators to supply the system microcontroller and external peripheral loads. This can include such things as sensors which provide enhanced system standby functionality. It also provides programmable local and remote wake-up capability. Five high-side drivers, two low-side drivers and two operational amplifiers are included to increase the system integration level. The ST standard SPI Interface (3.0) allows control and diagnosis of the device and enables generic software development.
Learn More

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.