Semtech Transient Voltage Suppression Diodes - TVS

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD and EOS Protection - 1-LINE 3.3V 0.35PF 30KV 5.893In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V DFN-2 10 A 80 W 0.35 pF 25 kV 30 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp ESD Protectino for RF Interfaces 8.294In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 35 V 16.5 V DFN-2 2 A 70 W 0.15 pF 10 kV 15 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel