CC2652PSIPMOTR

Texas Instruments
595-CC2652PSIPMOTR
CC2652PSIPMOTR

Mfr.:

Description:
Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.286

Stock:
1.286 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,76 € 9,76 €
8,68 € 86,80 €
8,10 € 202,50 €
7,38 € 738,00 €
6,93 € 1.732,50 €
6,63 € 3.315,00 €
6,39 € 6.390,00 €
Full Reel (Order in multiples of 2000)
4,23 € 8.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Modules
RoHS:  
- 40 C
+ 105 C
Multiprotocol Modules
CC2652PSIP
Reel
Cut Tape
MouseReel
Antenna Connector Type: External
Brand: Texas Instruments
Core: ARM Cortex M4F
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 3 Mb/s
Dimensions: 7 mm x 7 mm
Frequency: 2.4 GHz
Interface Type: I2C, I2S, SPI, SSI, UART
Memory Size: 352 kB, 88 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Output Power: 10 dBm
Product Type: Multiprotocol Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: Thread, Zigbee
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol - Sub GHz: ISM
Sensitivity: - 103 dBm
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 7.3 mA
Supply Current Transmitting: 33 mA
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Tradename: SimpleLink
Type: Wireless Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
5A992.C