KRAKENSDR-01

KrakenRF
392-KRAKENSDR-01
KRAKENSDR-01

Mfr.:

Description:
RF Modules A Phase-coherent Software-Defined Radio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49
Expected 7/22/2026
130
Expected 10/2/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
711,78 € 711,78 €

Product Attribute Attribute Value Select Attribute
KrakenRF
Product Category: RF Modules
KrakenSDR
Software Defined Radios - SDRs
24 MHz to 1.766 GHz
USB
SMA
160 mm x 120 mm x 20 mm
Brand: KrakenRF
Operating Supply Voltage: 5 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: KrakenSDR with Aluminum Case
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525600000
CNHTS:
8517629990
CAHTS:
8525600090
USHTS:
8525601050
JPHTS:
852560000
KRHTS:
8525609000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Software Defined Radio

KrakenRF Software Defined Radio (KrakenSDR) is a coherently operated, five-RX-channel radio based on the RTL-SDR, allowing radio direction finding and beamforming. KrakenSDR uses five custom RTL-SDR circuits consisting of R820T2 and RTL2832U chips. To achieve phase coherence, KrakenSDR drives all five RTL-SDR radios with a single clock source and contains internal calibration hardware to allow the phase relationship between channels to be measured precisely and corrected in software. Additionally, the overall design of KrakenSDR works to ensure phase stability, with care taken in heat management, driver configuration, power supply, and external interference mitigation.