STM32WB5MMGH6TR

STMicroelectronics
511-STM32WB5MMGH6TR
STM32WB5MMGH6TR

Mfr.:

Description:
Multiprotocol Modules Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 1 Mbyte Bluetooth LE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.398

Stock:
20.398 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,41 € 10,41 €
8,20 € 82,00 €
7,64 € 191,00 €
7,02 € 702,00 €
6,73 € 1.682,50 €
6,55 € 3.275,00 €
6,54 € 6.540,00 €
Full Reel (Order in multiples of 1800)
6,11 € 10.998,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiprotocol Modules
RoHS:  
STM32WB
2.4 GHz
6 dBm
I2C, USART, USB
1.7 V
3.6 V
- 40 C
+ 85 C
Chip
7.3 mm x 11 mm x 1.34 mm
Bluetooth 5.3
802.15.4 (ANT, Thread, Zigbee)
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1800
Subcategory: Wireless & RF Modules
Tradename: STM32
Part # Aliases: STM32WB5MMGH6
Unit Weight: 273 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8542310030
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

STM32WB5MMG 2.4GHz Wireless Module

STMicroelectronics STM32WB5MMG 2.4GHz Wireless Module is an ultra-low-power and small form factor certified wireless module. This module supports BLUETOOTH® Low Energy (BLE) 5.0, Zigbee® 3.0, OpenThread, dynamic and static concurrent modes, and 802.15.4 proprietary protocols. Based on the STMicroelectronics STM32WB55VGY wireless microcontroller, the STM32WB5MMG Module provides best-in-class RF performance. The STM32WB5MMG Wireless Module supports fully integrated BOM including 32MHz radio and 32KHz RTC crystals. The STM32WB5MMG requires no RF expertise and is the best way to speed-up any development and to reduce associated costs. The module is completely protocol stack royalty-free. Typical applications include lighting and home automation, wireless audio devices, wellness, healthcare, beacons and accessories, personal trackers, gaming, smart locks, and industrial.