EV23M25A

Microchip Technology
579-EV23M25A
EV23M25A

Mfr.:

Description:
Sub-GHz Development Tools WLR089 Xplained Pro

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,03 € 137,03 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sub-GHz Development Tools
Evaluation Boards
868 MHz to 915 MHz
WLR089U0
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Wireless Connectivity Technologies

Microchip Technology Wireless Connectivity Technologies are seamlessly integrated into daily lives, offering network access and communication. Over the past three decades, network availability, speed, and accessibility have seen a remarkable surge. Reliable calls are expected even in remote areas, along with flawless GPS navigation and high-definition video chats on smartphones. The growing Internet of Things (IoT) and the widespread desire for pervasive connectivity to mobile apps and digital services have necessitated the deployment of faster wireless networks. Microchip Wireless Connectivity Technologies addresses these needs in short-range and long-distance scenarios, ensuring robust security and uninterrupted service.

WLR089 Xplained Pro Evaluation Kit (EV23M25A)

Microchip Technology WLR089 Xplained Pro Evaluation Kit (EV23M25A) is a hardware platform used to demonstrate the features of the low power LoRa® Sub-GHz WLR089U0 Module. The WLR089U0 Module, based on the ATSAMR34J1 32-bit Arm® Cortex®-M0+ Processor, provides 863MHz to 928MHz dual-band coverage. With ultra-low power sleep currents as low as 790nA, the Microchip WLR089U0 module is ideal for battery-powered remote sensor applications.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.