onsemi RF Bipolar Transistors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Transistor Type Technology Transistor Polarity Operating Frequency DC Collector/Base Gain hFE Min Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Continuous Collector Current Minimum Operating Temperature Maximum Operating Temperature Configuration Mounting Style Package/Case Qualification Packaging

onsemi RF Bipolar Transistors HIGH-CURRENT SWITCHING 4.953In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CPH6003A Bipolar Si NPN 7 GHz 100 at 50 mA, 5 V 12 V 2 V 150 mA + 150 C Single SMD/SMT SC-74-6 Reel, Cut Tape, MouseReel
onsemi RF Bipolar Transistors FSB560A-SN00165 2.805In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NSVFSB560AL Bipolar Si NPN 40 at 2 A, 2 V 60 V 5 V 2 A - 55 C + 150 C Single SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel

onsemi RF Bipolar Transistors BIP N+N 150MA 8V FT=16G 7.123In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MCH6001 Bipolar Si NPN 16 GHz 60 at 50 mA, 5 V 8 V 2 V 150 mA + 150 C Single SMD/SMT SOT-363-6 Reel, Cut Tape, MouseReel
onsemi RF Bipolar Transistors BIP NPN 150MA 8V FT=16G 29.773In Stock
60.000Expected 2/18/2026
Min.: 1
Mult.: 1
Reel: 3.000

MCH4020 Bipolar Si NPN 16 GHz 60 at 50 mA, 5 V 8 V 2 V 150 mA + 150 C Single SMD/SMT SOT-343-4 Reel, Cut Tape, MouseReel

onsemi RF Bipolar Transistors BIP NPN 70MA 10V FT=1.5G 8.091In Stock
Min.: 1
Mult.: 1
Reel: 3.000

15GN03CA Bipolar Si NPN 1.5 GHz 100 10 V 3 V 70 mA - 55 C + 150 C Single SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel

onsemi RF Bipolar Transistors NPN RF Transistor 20.871In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MMBT5179 Bipolar Si NPN 2 GHz 25 12 V 2.5 V 50 mA - 55 C + 150 C Single SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
onsemi RF Bipolar Transistors BIP NPN 70MA 10V FT=1.5G 6.302In Stock
Min.: 1
Mult.: 1
Reel: 3.000

15GN03MA Bipolar Si NPN 1.5 GHz 100 10 V 3 V 70 mA - 55 C + 150 C Single SMD/SMT SC-70-3 Reel, Cut Tape, MouseReel
onsemi RF Bipolar Transistors VHF TO UHF WIDEBAND AMPLIFIER 828In Stock
27.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

2SC5226A Bipolar Si NPN 7 GHz 60 at 20 mA, 5 V 10 V 2 V 70 mA + 150 C Single SMD/SMT SOT-323-3 Reel, Cut Tape, MouseReel
onsemi RF Bipolar Transistors BIP NPN 5A 50V 1.122In Stock
Min.: 1
Mult.: 1
Reel: 700

2SC5706 Si Reel, Cut Tape, MouseReel
onsemi RF Bipolar Transistors SWITCHING DEVICE 6.375In Stock
Min.: 1
Mult.: 1
Reel: 3.000

55GN01CA Bipolar Power Si NPN 5.5 GHz 100 10 V 3 V 5 mA + 25 C + 150 C Single SMD/SMT CP-3 Reel, Cut Tape, MouseReel
onsemi RF Bipolar Transistors BIP NPN 100MA 12V FT=10G 1.440In Stock
3.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

NSVF4015SG4 Bipolar Si NPN 10 GHz 60 12 V 2 V 100 mA - 55 C + 150 C Single SMD/SMT SC-82FL-4 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi RF Bipolar Transistors SS VHF XSTR SPCL TR 3.603In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MMBTH10L Bipolar Si SOT-23-3 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NSVF4009SG4T1G
onsemi RF Bipolar Transistors BIP NPN 40MA 3.5V FT=25G 3.094In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NSVF4009SG4 Si AEC-Q101 Reel, Cut Tape, MouseReel
onsemi RF Bipolar Transistors RF-TR 10V 70MA FT=5 .5GHZ 2.310In Stock
Min.: 1
Mult.: 1
Reel: 8.000

NSVF5501SK Si NPN 5.5 GHz 100 10 V 3 V 70 mA - 55 C + 150 C Single SMD/SMT SOT-623-3 AEC-Q101 Reel, Cut Tape
onsemi CPH6001A-TL-E
onsemi RF Bipolar Transistors HIGH-CURRENT SWITCHING 3.616In Stock
Min.: 1
Mult.: 1
Reel: 3.000

CPH6001A Bipolar Si NPN Single SMD/SMT Reel, Cut Tape, MouseReel
onsemi 55GN01FA-TL-H
onsemi RF Bipolar Transistors BIP NPN 70MA 10V FT=5.5 2.793In Stock
Min.: 1
Mult.: 1
Reel: 8.000

55GN01FA Bipolar Power Si Reel, Cut Tape, MouseReel

onsemi RF Bipolar Transistors PNP RF Transistor 17In Stock
63.000Expected 10/9/2026
Min.: 1
Mult.: 1
Reel: 3.000

MMBTH81 Bipolar Si PNP 600 MHz 60 20 V 3 V 50 mA - 55 C + 150 C Single SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
onsemi MCH4015-TL-H
onsemi RF Bipolar Transistors HIGH FREQUENCY AMPLIFIER
15.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 3.000

MCH4015 Bipolar Power Si Reel, Cut Tape, MouseReel
onsemi 2SC5488A-TL-H
onsemi RF Bipolar Transistors MEDIUM OUTPUT AMPLIFIER
8.000On Order
Min.: 1
Mult.: 1
Reel: 8.000

2SC5488A Reel, Cut Tape, MouseReel
onsemi RF Bipolar Transistors BIP NPN 70MA 10V F Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Reel: 8.000

NSVF5488SK Bipolar Si NPN 7 GHz 90 10 V 2 V 70 mA - 55 C + 150 C Single SMD/SMT SOT-623-3 AEC-Q101 Reel, Cut Tape