PIC32CX1012BZ25048-E/MYX

Microchip Technology
494-1012BZ25048EMYX
PIC32CX1012BZ25048-E/MYX

Mfr.:

Description:
RF System on a Chip - SoC BLE multiprotocol IC, Extended temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
Wireless SoC
ARM Cortex M4F
2.4 GHz
3 Mb/s
12 dBm
- 103 dBm
1.9 V
3.6 V
20.6 mA to 40.6 mA
22.7 mA to 42.8 mA
1024 kB
- 40 C
+ 125 C
VQFN-48
Tray
ADC Resolution: 12 bit
Brand: Microchip Technology
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Interface Type: ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
Maximum Clock Frequency: 64 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of Timers: 5 x 16 bit, 2 x 24 bit, 1 x 32 bit
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 416
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.